Parametric results for: 买个假的意大利驾照&微ATV1819信 under RF/Microwave Attenuators

Filter Your Search

31 - 40 of 417,203 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC802ALP3E
Analog Devices Inc
$6.5769 No Yes Active 50 Ω 20 dB 29.3 dBm 3.5 dB 1.12 YES 10 GHz VARIABLE ATTENUATOR GAAS 10 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC SMT, 16 PIN 16 HCP-16-1 compliant Analog Devices
HMC657LP2E
Analog Devices Inc
$6.6286 No Yes Active 50 Ω 15 dB 25 dBm 1.5 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant Analog Devices EAR99 8542.39.00.01
HMC540SLP3E
Analog Devices Inc
$6.9001 No Yes Active 50 Ω 15 dB 26.99 dBm 3 dB 1.17 8 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 8 GHz 100 MHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN 16 HCP-16-3 compliant Analog Devices
HMC658LP2E
Analog Devices Inc
$6.9505 No Yes Active 50 Ω 20 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant Analog Devices EAR99 8542.39.00.01
HMC654LP2E
Analog Devices Inc
$6.9543 No Yes Active 50 Ω 4 dB 25 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant Analog Devices EAR99 8542.39.00.01
HMC468ALP3ETR
Analog Devices Inc
$7.4905 No Yes Active 50 Ω 7 dB 30 dBm 1.4 dB 1.22 6 GHz VARIABLE ATTENUATOR 6 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 16 CP-16-50 compliant Analog Devices
HMC468ALP3E
Analog Devices Inc
$7.5107 No Yes Active 50 Ω 7 dB 30 dBm 1.4 dB 1.22 6 GHz VARIABLE ATTENUATOR 6 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC SMT, QFN-16 16 CP-16-50 compliant Analog Devices
HMC306AMS10E
Analog Devices Inc
$7.5460 No Yes Active 50 Ω 15.5 dB 26.99 dBm 2.7 dB 3.8 GHz VARIABLE ATTENUATOR GAAS 3.8 GHz 700 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MSOP-10 10 HRM-10-1 compliant Analog Devices EAR99 8542.39.00.01
HMC542BLP4E
Analog Devices Inc
$7.6207 No Yes Active 50 Ω 31.5 dB 27.99 dBm 2.3 dB 1.25 4 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 4 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC QFN-24 24 HCP-24-2 compliant Analog Devices EAR99 8542.39.00.01
HMC472ALP4E
Analog Devices Inc
$7.7120 No Yes Active 50 Ω 31.5 dB 28 dBm 3 dB 1.22 YES 3.8 GHz VARIABLE ATTENUATOR GAAS 3.8 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC MO-220VGGD-8, LFCSP-24 24 CP-24-16 compliant Analog Devices EAR99 8542.39.00.01