Filter Your Search
21 - 30 of 417,144 results
|
HMC655LP2E
Analog Devices Inc
|
$5.2287 Buy | No | Yes | Active | 50 Ω | 6 dB | 26.02 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC658LP2E
Analog Devices Inc
|
$5.4017 Buy | No | Yes | Active | 50 Ω | 20 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC656LP2E
Analog Devices Inc
|
$5.4024 Buy | No | Yes | Active | 50 Ω | 10 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC657LP2E
Analog Devices Inc
|
$5.4552 Buy | No | Yes | Active | 50 Ω | 15 dB | 25 dBm | 1.5 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC291SE
Analog Devices Inc
|
$5.4729 Buy | No | Yes | Active | 50 Ω | 12 dB | 28 dBm | 1.32 dB | 1.09 | YES | 4 GHz | VARIABLE ATTENUATOR | 4 GHz | 700 MHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SOT-26 | 6 | RJ-6 | compliant | Analog Devices | ||||||
|
HMC656LP2ETR
Analog Devices Inc
|
$5.5949 Buy | No | Yes | Active | 50 Ω | 10 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | ||||||||||
|
HMC652LP2ETR
Analog Devices Inc
|
$5.7315 Buy | No | Yes | Active | 50 Ω | 2 dB | 27 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | ||||||||||||
|
HMC273AMS10GE
Analog Devices Inc
|
$5.7372 Buy | No | Yes | Active | 50 Ω | 31 dB | 26.02 dBm | 3.5 dB | 1.38 | 3.8 GHz | VARIABLE ATTENUATOR | 3.8 GHz | 700 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP-10 | 10 | RH-10-3 | compliant | Analog Devices | ||||||||||||
|
HMC8073LP3DE
Analog Devices Inc
|
$5.7907 Buy | No | Yes | Active | 50 Ω | 31.5 dB | 30 dBm | 2.2 dB | YES | 3 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 3 GHz | 600 MHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | MO-220-VEED-4, 16 PIN | 16 | CP-16-38 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
HMC802ALP3E
Analog Devices Inc
|
$6.0889 Buy | No | Yes | Active | 50 Ω | 20 dB | 29.3 dBm | 3.5 dB | 1.12 | YES | 10 GHz | VARIABLE ATTENUATOR | GAAS | 10 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 16 PIN | 16 | HCP-16-1 | compliant | Analog Devices |