Parametric results for: 买个乌克兰驾驶执照多少钱【微ATV1819信】 under RF/Microwave Attenuators

Filter Your Search

21 - 30 of 417,249 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC656LP2ETR
Analog Devices Inc
$5.5949 No Yes Active 50 Ω 10 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices
HMC656LP2E
Analog Devices Inc
$5.7299 No Yes Active 50 Ω 10 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN EAR99 8542.39.00.01
F1956NBGI8
Renesas Electronics Corporation
$5.7381 Yes Yes Active 50 Ω 31.75 dB 34 dBm 3 dB 1.5 YES 6 GHz VARIABLE ATTENUATOR 6 GHz 1 MHz 3.3 V 800 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 32 LCC32,.2SQ,20 MATTE TIN RENESAS ELECTRONICS CORP 32 NBG32P2 compliant Renesas Electronics NLR 8542390001 VFQFPN
F2258NLGK8
Renesas Electronics Corporation
$5.7453 Yes Yes Active VARIABLE ATTENUATOR e3 TIN RENESAS ELECTRONICS CORP 16 NLG16P2 compliant Renesas Electronics NLR 8542390001 VFQFPN
HMC291SE
Analog Devices Inc
$5.9276 No Yes Active 50 Ω 12 dB 28 dBm 1.32 dB 1.09 YES 4 GHz VARIABLE ATTENUATOR 4 GHz 700 MHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 Matte Tin (Sn) - annealed ANALOG DEVICES INC 6 RJ-6 compliant Analog Devices SOT-26
HMC652LP2ETR
Analog Devices Inc
$6.1024 No Yes Active 50 Ω 2 dB 27 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices
HMC273AMS10GE
Analog Devices Inc
$6.2369 No Yes Active 50 Ω 31 dB 26.02 dBm 3.5 dB 1.38 3.8 GHz VARIABLE ATTENUATOR 3.8 GHz 700 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 10 RH-10-3 compliant Analog Devices MSOP-10
HMC8073LP3DE
Analog Devices Inc
$6.2488 No Yes Active 50 Ω 31.5 dB 30 dBm 2.2 dB YES 3 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 3 GHz 600 MHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Nickel/Palladium/Gold (Ni/Pd/Au) ANALOG DEVICES INC 16 CP-16-38 compliant Analog Devices MO-220-VEED-4, 16 PIN EAR99 8542.39.00.01
HMC657LP2E
Analog Devices Inc
$6.5421 No Yes Active 50 Ω 15 dB 25 dBm 1.5 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN EAR99 8542.39.00.01
HMC653LP2E
Analog Devices Inc
$6.5506 No Yes Active 50 Ω 3 dB 26.02 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN EAR99 8542.39.00.01