Filter Your Search
11 - 20 of 417,202 results
|
F2270NLGK
Renesas Electronics Corporation
|
$2.9699 | Yes | Yes | Active | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 16 | NLG16P2 | compliant | NLR | 8542390001 | Renesas Electronics | ||||
|
F2255NLGK
Renesas Electronics Corporation
|
$3.6606 | Yes | Yes | Active | 50 Ω | 34.6 dB | 36 dBm | 1.7 dB | 1.07 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 1 MHz | 3.3/5 V | 1.5 mA | e3 | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 16 | NLG16P2 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
MAX19790ETX+
Maxim Integrated Products
|
$3.7617 | Yes | Yes | Transferred | 50 Ω | 22 dB | 20 dBm | 7 dB | YES | 4 GHz | VARIABLE ATTENUATOR | BICMOS | 4 GHz | 250 MHz | 5 V | 9.5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 5A991.G | 8542.33.00.01 | LCC36,.25SQ,20 | |||||||
|
MMT20303HT1
NXP Semiconductors
|
$4.5100 | Yes | Yes | Active | 50 Ω | 7 dB | 30 dBm | 1 dB | 1.22 | YES | 4 GHz | VARIABLE ATTENUATOR | CMOS | 4 GHz | 50 MHz | 5 V | 3 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | NXP SEMICONDUCTORS | compliant | QFN-16 | ||||||||||
|
F1950NBGI8
Renesas Electronics Corporation
|
$4.5910 | Yes | Yes | Active | 50 Ω | 33 dB | 23 dBm | 1.3 dB | 1.17 | YES | 5 GHz | VARIABLE ATTENUATOR | 5 GHz | 150 MHz | 3.3 V | 500 µA | e3 | 100 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | VFQFPN | 24 | NBG24P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
F2255NLGK
Integrated Device Technology Inc
|
$4.8014 | Yes | Yes | Transferred | YES | 3.3/5 V | 1.5 mA | e3 | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 16 | NLG16P2 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
F2250NLGK
Renesas Electronics Corporation
|
$5.1680 | Yes | Yes | Active | 50 Ω | 35 dB | 30 dBm | 1.9 dB | 1.33 | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 50 MHz | e3 | 105 °C | -40 °C | COMPONENT | MATTE TIN | RENESAS ELECTRONICS CORP | VFQFPN | 16 | NLG16P2 | compliant | NLR | 8542390001 | Renesas Electronics | TQFN-16 | ||||||||||
|
HMC655LP2E
Analog Devices Inc
|
$5.3156 | No | Yes | Active | 50 Ω | 6 dB | 26.02 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | ||||||||
|
F2250NLGK8
Renesas Electronics Corporation
|
$5.3881 | Yes | Yes | Active | 50 Ω | 35 dB | 30 dBm | 3.1 dB | 1.33 | YES | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 50 MHz | 3.3/5 V | 2 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | VFQFPN | 16 | NLG16P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
F1956NBGI
Renesas Electronics Corporation
|
$5.5357 | Yes | Yes | Active | e3 | Tin (Sn) | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NBG32P2 | compliant | NLR | 8542390001 | Renesas Electronics |