Parametric results for: ATV321BR-0720DBL under RF/Microwave Attenuators

Filter Your Search

1 - 10 of 417,164 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAT0510S-C-8DB-T10
Susumu Co Ltd
$0.0421 Yes Yes Active 50 Ω 8 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Attenuators 8dB 50ohm{0000} Susumu 2023-03-07 16:10:32 12.04 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
PAT0510S-C-0DB-T10
Susumu Co Ltd
$0.0704 Yes Yes Active 50 Ω 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) Susumu 2023-03-10 06:25:38 12.04 Military: -55C to +125C RoHS 2 (2011/65/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
PAT0510S-C-10DB-T10
Susumu Co Ltd
$0.0879 Yes Yes Active 50 Ω 10 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) Susumu 2024-07-04 10:11:23 12.04 Military: -55C to +125C RoHS 2 (2011/65/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
PAT0510S-C-6DB-T10
Susumu Co Ltd
$0.1155 Yes Yes Active 50 Ω 6 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu 2023-12-25 16:07:45 12.04 Military: -55C to +125C RoHS 2 (2011/65/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
PAT0510S-C-3DB-T10
Susumu Co Ltd
$0.1427 Yes Yes Active 50 Ω 3 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Attenuators 3dB 50ohm Susumu 2023-06-14 10:59:48 12.04 Military: -55C to +125C RoHS 2 (2011/65/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
PAT1220-C-2DB-T5
Susumu Co Ltd
$0.2159 Yes Yes Active 50 Ω 2 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Attenuators 2dB 50ohm Susumu 2023-03-07 16:10:32 12.04 Military: -55C to +125C RoHS 2 (2011/65/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
PAT1220-C-3DB-T5
Susumu Co Ltd
$0.2199 Yes Yes Active 50 Ω 3 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Attenuators 3dB 50ohm Susumu 2023-11-02 09:26:30 12.04 Military: -55C to +125C RoHS 2 (2011/65/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
MAX19790ETX+
Maxim Integrated Products
$1.1932 Yes Yes Transferred 50 Ω 22 dB 20 dBm 7 dB YES 4 GHz VARIABLE ATTENUATOR BICMOS 4 GHz 250 MHz 5 V 9.5 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 36 PLASTIC/EPOXY LCC36,.25SQ,20 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more 2953397 LCC36,.25SQ,20 5A991.G 8542.33.00.01 12.04 79.5 957.18 92.05 1108.282 99 YES 1333-86-4
F2270NLGK
Integrated Device Technology Inc
$2.4900 Yes Yes Transferred 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant 12.04 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2021-01-19 DRC Conflict Free CMRT V6.01 VFQFPN-16 EAR99 8542.39.00.01 VFQFPN 16 NLG16P2 e
F2270NLGK
Renesas Electronics Corporation
$2.7292 Yes Yes Active 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 TIN RENESAS ELECTRONICS CORP compliant The F2270 is a low insertion loss Voltag... more Renesas Electronics 2023-10-24 19:30:29 12.04 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more NLR 8542390001 VFQFPN 16 NLG16P2 e [object Object] [object Object]