Parametric results for: 办理修平科技大学毕业证【微ATV1819信】 under RF/Microwave Attenuators

Filter Your Search

1 - 10 of 417,202 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAT0510S-C-8DB-T10
Susumu Co Ltd
$0.0404 Yes Yes Active 50 Ω 8 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT0510S-C-10DB-T10
Susumu Co Ltd
$0.0867 Yes Yes Active 50 Ω 10 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
PAT0510S-C-6DB-T10
Susumu Co Ltd
$0.0867 Yes Yes Active 50 Ω 6 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
PAT0510S-C-3DB-T10
Susumu Co Ltd
$0.0909 Yes Yes Active 50 Ω 3 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
PAT0510S-C-0DB-T10
Susumu Co Ltd
$0.0909 Yes Yes Active 50 Ω 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
PAT1220-C-2DB-T5
Susumu Co Ltd
$0.2254 Yes Yes Active 50 Ω 2 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
PAT1220-C-3DB-T5
Susumu Co Ltd
$0.2294 Yes Yes Active 50 Ω 3 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) SUSUMU CO LTD compliant Susumu
BAP70Q,125
NXP Semiconductors
$0.2681 Yes Not Recommended YES 4 GHz 4 GHz 300 kHz 3.7 V e3 COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Tin (Sn) NXP SEMICONDUCTORS compliant NXP TSOP 5 SOT753
AA104-73LF
Skyworks Solutions Inc
$1.5671 Yes Yes Obsolete 50 Ω 32 dB 30 dBm 1.3 dB 2 YES 2.5 GHz VARIABLE ATTENUATOR GAAS 2.5 GHz 300 kHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 Matte Tin (Sn) SKYWORKS SOLUTIONS INC unknown Skyworks ROHS COMPLIANT, SOT-6, 5 PIN EAR99 8542.31.00.01
F2270NLGK
Integrated Device Technology Inc
$2.4900 Yes Yes Transferred 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant VFQFPN 16 NLG16P2 VFQFPN-16 EAR99 8542.39.00.01