Filter Your Search
1 - 10 of 417,203 results
|
PAT0510S-C-8DB-T10
Susumu Co Ltd
|
$0.0404 | Yes | Yes | Active | 50 Ω | 8 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-10DB-T10
Susumu Co Ltd
|
$0.0867 | Yes | Yes | Active | 50 Ω | 10 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-6DB-T10
Susumu Co Ltd
|
$0.0867 | Yes | Yes | Active | 50 Ω | 6 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-3DB-T10
Susumu Co Ltd
|
$0.0909 | Yes | Yes | Active | 50 Ω | 3 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-0DB-T10
Susumu Co Ltd
|
$0.0909 | Yes | Yes | Active | 50 Ω | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | |||||||||||||||||||
|
PAT1220-C-2DB-T5
Susumu Co Ltd
|
$0.2254 | Yes | Yes | Active | 50 Ω | 2 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT1220-C-3DB-T5
Susumu Co Ltd
|
$0.2294 | Yes | Yes | Active | 50 Ω | 3 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
BAP70Q,125
NXP Semiconductors
|
$0.2681 | Yes | Not Recommended | YES | 4 GHz | 4 GHz | 300 kHz | 3.7 V | e3 | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSOP | 5 | SOT753 | ||||||||||||||||
|
AA104-73LF
Skyworks Solutions Inc
|
$1.5671 | Yes | Yes | Obsolete | 50 Ω | 32 dB | 30 dBm | 1.3 dB | 2 | YES | 2.5 GHz | VARIABLE ATTENUATOR | GAAS | 2.5 GHz | 300 kHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | unknown | Skyworks | ROHS COMPLIANT, SOT-6, 5 PIN | EAR99 | 8542.31.00.01 | ||||||
|
F2270NLGK
Integrated Device Technology Inc
|
$2.4900 | Yes | Yes | Transferred | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | 16 | NLG16P2 | VFQFPN-16 | EAR99 | 8542.39.00.01 |