Filter Your Search
61 - 70 of 417,207 results
|
AT0603T00ECATD
American Technical Ceramics Corp
|
$2.9610 | Yes | Transferred | FIXED ATTENUATOR | e4 | Gold (Au) | AMERICAN TECHNICAL CERAMICS CORP | compliant | ||||||||||||||||||||||||||||
|
F2270NLGK
Integrated Device Technology Inc
|
$2.9985 | Yes | Yes | Transferred | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | VFQFPN-16 | 16 | NLG16P2 | EAR99 | 8542.39.00.01 | |||
|
SKY12348-350LF
Skyworks Solutions Inc
|
$2.9991 | Yes | Active | 50 Ω | 15 dB | 30 dBm | 1.4 dB | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | 3 X 3 MM, GREEN, QFN-16 | Skyworks | ||||||||||||||||||
|
SKY12239-11
Skyworks Solutions Inc
|
$3.0735 | Yes | Active | VARIABLE ATTENUATOR | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||||||||||||||||||||
|
AA210-25LF
Skyworks Solutions Inc
|
$3.0831 | Yes | Obsolete | 50 Ω | 15 dB | 31.76 dBm | 2.5 dB | 1.8 | 2 GHz | VARIABLE ATTENUATOR | 2 GHz | 300 kHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | SKYWORKS SOLUTIONS INC | unknown | ROHS COMPLIANT, PLASTIC, SOIC-16 | ||||||||||||||||
|
D10AA20Z4
Anaren Microwave
|
$3.3280 | Yes | Yes | Transferred | 50 Ω | 20 dB | 40 dBm | 1.25 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | compliant | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | ANAREN | ||||||||||||||||
|
D150NA30C4
Anaren Microwave
|
$3.4625 | Yes | Transferred | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | compliant | |||||||||||||||||||||||||||||
![]() |
F1975NCGI
Integrated Device Technology Inc
|
$3.5240 | Yes | Yes | Transferred | 75 Ω | 31.7 dB | 34 dBm | 2 dB | 1.29 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 3.3 V | 900 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | QFN-20 | 20 | NCG20P1 | EAR99 | 8542.39.00.01 | |||
|
F1978NCGK
Integrated Device Technology Inc
|
$3.5240 | Yes | Yes | Transferred | VARIABLE ATTENUATOR | e3 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | 20 | NCG20P1 | ||||||||||||||||||||||||
|
F2270NLGK
Renesas Electronics Corporation
|
$3.6187 | Yes | Yes | Active | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | TIN | RENESAS ELECTRONICS CORP | compliant | VFQFPN | 16 | NLG16P2 | NLR | 8542390001 | Renesas Electronics |