Parametric results for: 项目经理执业证书怎么做&微atv1819信 under RF/Microwave Attenuators

Filter Your Search

51 - 60 of 417,206 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PE4314A-Z
pSemi
$2.2946 Yes Yes Obsolete 75 Ω 31.5 dB 23.98 dBm 1.9 dB 2.5 GHz VARIABLE ATTENUATOR I/P POWER-MAX(PULSE)=0.5W 2.5 GHz 1 MHz 105 °C -40 °C COMPONENT PSEMI CORP compliant
D30NA30Z4
Anaren Microwave
$2.3500 Yes Transferred FIXED ATTENUATOR ANAREN INC unknown
D30NA20Z4
Anaren Microwave
$2.3500 Yes Transferred FIXED ATTENUATOR ANAREN INC unknown
ALM-38140-TR1G
Broadcom Limited
$2.6304 Yes Obsolete 50 Ω 42 dB 36 dBm 3.7 dB YES 4 GHz VARIABLE ATTENUATOR 4 GHz 50 MHz 2.7 V MODULE SURFACE MOUNT 6 PLASTIC/EPOXY LCC6/8,.15SQ,28 BROADCOM INC compliant LCC6/8,.15SQ,28 EAR99 8542.33.00.01 Avago Technologies
MAADSS0009TR-3000
MACOM
$2.6771 Yes Yes Active 50 Ω 30 dB 34 dBm 2.1 dB 1.2 YES 2 GHz VARIABLE ATTENUATOR GAAS HIGH RELIABILITY 2 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY SOP16,.25 MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant SOP16,.25
D50AA20Z4
Anaren Microwave
$2.8875 Transferred 50 Ω 20 dB 46.99 dBm 2.3 GHz FIXED ATTENUATOR 2.3 GHz e3 200 °C -55 °C COMPONENT MATTE TIN OVER NICKEL ANAREN INC unknown ROHS COMPLIANT PACKAGE
AT0603T05ECATD
American Technical Ceramics Corp
$2.9610 Yes Transferred FIXED ATTENUATOR e4 Gold (Au) AMERICAN TECHNICAL CERAMICS CORP compliant
AT0603T01ECATD
American Technical Ceramics Corp
$2.9610 Yes Transferred FIXED ATTENUATOR e4 Gold (Au) AMERICAN TECHNICAL CERAMICS CORP compliant
AT0603T02ECATD
American Technical Ceramics Corp
$2.9610 Yes Transferred FIXED ATTENUATOR e4 Gold (Au) AMERICAN TECHNICAL CERAMICS CORP compliant
AT0603T04ECATD
American Technical Ceramics Corp
$2.9610 Yes Transferred FIXED ATTENUATOR e4 Gold (Au) AMERICAN TECHNICAL CERAMICS CORP compliant