Parametric results for: 办理假计算机等级考试证书+微信【ATV1819】咨... under RF/Microwave Attenuators

Filter Your Search

21 - 30 of 417,144 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC655LP2E
Analog Devices Inc
$5.2287 No Yes Active 50 Ω 6 dB 26.02 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC658LP2E
Analog Devices Inc
$5.4017 No Yes Active 50 Ω 20 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC656LP2E
Analog Devices Inc
$5.4024 No Yes Active 50 Ω 10 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC657LP2E
Analog Devices Inc
$5.4552 No Yes Active 50 Ω 15 dB 25 dBm 1.5 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN 6 HCP-6-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC291SE
Analog Devices Inc
$5.4729 No Yes Active 50 Ω 12 dB 28 dBm 1.32 dB 1.09 YES 4 GHz VARIABLE ATTENUATOR 4 GHz 700 MHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 Matte Tin (Sn) - annealed ANALOG DEVICES INC SOT-26 6 RJ-6 compliant Analog Devices
HMC656LP2ETR
Analog Devices Inc
$5.5949 No Yes Active 50 Ω 10 dB 25 dBm 1.67 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices
HMC652LP2ETR
Analog Devices Inc
$5.7315 No Yes Active 50 Ω 2 dB 27 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 ANALOG DEVICES INC 6 HCP-6-1 compliant Analog Devices
HMC273AMS10GE
Analog Devices Inc
$5.7372 No Yes Active 50 Ω 31 dB 26.02 dBm 3.5 dB 1.38 3.8 GHz VARIABLE ATTENUATOR 3.8 GHz 700 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MSOP-10 10 RH-10-3 compliant Analog Devices
HMC8073LP3DE
Analog Devices Inc
$5.7907 No Yes Active 50 Ω 31.5 dB 30 dBm 2.2 dB YES 3 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 3 GHz 600 MHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Nickel/Palladium/Gold (Ni/Pd/Au) ANALOG DEVICES INC MO-220-VEED-4, 16 PIN 16 CP-16-38 compliant EAR99 8542.39.00.01 Analog Devices
HMC802ALP3E
Analog Devices Inc
$6.0889 No Yes Active 50 Ω 20 dB 29.3 dBm 3.5 dB 1.12 YES 10 GHz VARIABLE ATTENUATOR GAAS 10 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC SMT, 16 PIN 16 HCP-16-1 compliant Analog Devices