Filter Your Search
1 - 10 of 417,210 results
|
PAT0510S-C-8DB-T10
Susumu Co Ltd
|
$0.0447 | Yes | Yes | Active | 50 Ω | 8 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-0DB-T10
Susumu Co Ltd
|
$0.0741 | Yes | Yes | Active | 50 Ω | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | |||||||||||||||||||
|
PAT0510S-C-10DB-T10
Susumu Co Ltd
|
$0.0928 | Yes | Yes | Active | 50 Ω | 10 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-6DB-T10
Susumu Co Ltd
|
$0.1225 | Yes | Yes | Active | 50 Ω | 6 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT0510S-C-3DB-T10
Susumu Co Ltd
|
$0.1514 | Yes | Yes | Active | 50 Ω | 3 dB | 15.05 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT1220-C-2DB-T5
Susumu Co Ltd
|
$0.2294 | Yes | Yes | Active | 50 Ω | 2 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
PAT1220-C-3DB-T5
Susumu Co Ltd
|
$0.2331 | Yes | Yes | Active | 50 Ω | 3 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||||
|
F2270NLGK
Integrated Device Technology Inc
|
$2.4900 | Yes | Yes | Transferred | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | VFQFPN-16 | 16 | NLG16P2 | EAR99 | 8542.39.00.01 | ||||
|
F2270NLGK
Renesas Electronics Corporation
|
$2.9699 | Yes | Yes | Active | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | TIN | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | VFQFPN | 16 | NLG16P2 | NLR | 8542390001 | ||||
|
MAX19790ETX+
Maxim Integrated Products
|
$3.7584 | Yes | Yes | Transferred | 50 Ω | 22 dB | 20 dBm | 7 dB | YES | 4 GHz | VARIABLE ATTENUATOR | BICMOS | 4 GHz | 250 MHz | 5 V | 9.5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | LCC36,.25SQ,20 | 5A991.G | 8542.33.00.01 |