Filter Your Search
11 - 20 of 300,134 results
|
R411.801.119
Radiall
|
$45.7322 | Active | 50 Ω | 1 dB | 33.01 dBm | 1.25 | 8 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | 8 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | RADIALL S A | unknown | ||||||
|
SA18N-15
Fairview Microwave Inc
|
$46.5310 | Yes | Active | 50 Ω | 15 dB | 33.01 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | FAIRVIEW MICROWAVE INC | unknown | |||||
|
R412706124
Radiall
|
$52.8830 | Yes | Yes | Active | 50 Ω | 6 dB | 30 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=100W | 6 GHz | e4 | 85 °C | -40 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | |||
|
R412703124
Radiall
|
$52.8830 | Yes | Yes | Active | 50 Ω | 3 dB | 30 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=100W | 6 GHz | e4 | 85 °C | -40 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | |||
|
R411803121
Radiall
|
$56.8425 | Yes | Yes | Active | 50 Ω | 3 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | |||
|
SA6H-10
Fairview Microwave Inc
|
$61.3661 | Yes | Active | 50 Ω | 10 dB | 33.01 dBm | 1.2 | 6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M | 6 GHz | 125 °C | -55 °C | COAXIAL | FAIRVIEW MICROWAVE INC | compliant | ROHS COMPLIANT PACKAGE | ||||||
|
SA26B-08
Fairview Microwave Inc
|
$62.1640 | Yes | Active | 50 Ω | 8 dB | 33.01 dBm | 1.4 | 26 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | 26 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | FAIRVIEW MICROWAVE INC | unknown | |||||
|
SA6H-06
Fairview Microwave Inc
|
$68.4757 | Yes | Active | 50 Ω | 6 dB | 33.01 dBm | 1.2 | 6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M | 6 GHz | 125 °C | -55 °C | COAXIAL | FAIRVIEW MICROWAVE INC | compliant | ROHS COMPLIANT PACKAGE | ||||||
|
R411810121
Radiall
|
$70.5592 | Yes | Yes | Active | 50 Ω | 10 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | |||
|
SA03B-03
Fairview Microwave Inc
|
$72.4286 | Active | 50 Ω | 3 dB | 33.01 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | BNC-F; BNC-M | 3 GHz | COAXIAL | FAIRVIEW MICROWAVE INC | unknown |