Filter Your Search
61 - 70 of 91,833 results
|
SST12LP14A-QVCE
Microchip Technology Inc
|
$0.4274 | Yes | Yes | Obsolete | 50 Ω | 5 dBm | 2 | 28 dB | YES | 2.485 GHz | NARROW BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 2.485 GHz | 2.4 GHz | 3.3 V | 230 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||
![]() |
BGU7033,115
NXP Semiconductors
|
$0.4290 | Yes | Obsolete | YES | 1 | 5 V | 60 mA | e3 | 70 °C | -10 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | NXP SEMICONDUCTORS | unknown | NXP | TSSOP | 6 | SOT363 | ||||||||||||||||||
![]() |
BGA2003,115
NXP Semiconductors
|
$0.4356 | Obsolete | 50 Ω | 16 dB | 1.8 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 | 1.8 GHz | 900 MHz | 2.5 V | 15 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin (Sn) | NXP SEMICONDUCTORS | SOT-343R | compliant | 8542.33.00.01 | NXP | 4 | SOT343R | ||||||||||||||
|
SST12LP14C-QVCE
Microchip Technology Inc
|
$0.4456 | Yes | Yes | Obsolete | 50 Ω | 5 dBm | 31 dB | YES | 2.485 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 1 | 2.485 GHz | 2.4 GHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
![]() |
BGS8H2X
NXP Semiconductors
|
$0.4469 | Yes | Not Recommended | 50 Ω | 26 dBm | 1.67 | 9.2 dB | YES | 2.69 GHz | NARROW BAND LOW POWER | 1 | 2.69 GHz | 2.3 GHz | 1.8,2.8 V | 7.8 mA | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | compliant | 8542.33.00.01 | NXP | SON | 6 | SOT1232 | |||||||||
|
SST12LP14E-QX6E
Microchip Technology Inc
|
$0.4592 | Yes | Obsolete | YES | BIPOLAR | 1 | 3.3 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.06,20 | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||||||
![]() |
BGU8006,115
NXP Semiconductors
|
$0.4707 | Yes | Obsolete | YES | 1 | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | BGA6,2X3,8 | NXP SEMICONDUCTORS | compliant | NXP | CSP | 6 | OL-BGU8006 | |||||||||||||||||||||
![]() |
BGU7007,115
NXP Semiconductors
|
$0.4759 | Yes | Not Recommended | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | ||||||||||||||||||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.4945 | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | compliant | Infineon | |||||||||||||||||||||
|
SKY65605-21
Skyworks Solutions Inc
|
$0.5005 | Yes | Active | 50 Ω | 10 dBm | 1.92 | 17 dB | YES | 1.606 GHz | NARROW BAND LOW POWER | BICMOS | 1 | 1.606 GHz | 1.559 GHz | 1.8/2.85 V | 4.5 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | SOLCC6,.03,16 | SKYWORKS SOLUTIONS INC | compliant | Skyworks |