Filter Your Search
51 - 60 of 91,637 results
|
TRF37C73IDSGT
Texas Instruments
|
$0.6759 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
BGU6101,147
NXP Semiconductors
|
$0.6827 Buy | Yes | End Of Life | 4 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 10 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | compliant | NXP | SON | SOT1209 | |||||||||||
|
BGA7027,115
NXP Semiconductors
|
$0.6946 Buy | Yes | Obsolete | YES | 1 | 5 V | 195 mA | e3 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | 3 | SOT89 | SOT-89 | ||||||||||||||||||||
|
MGA-64606-BLKG
Broadcom Limited
|
$0.7041 Buy | Yes | Obsolete | 50 Ω | 12 dBm | 14 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | 1 | 3 GHz | 1.5 GHz | 3 V | e4 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM INC | SOLCC6,.08,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
BGU6104,147
NXP Semiconductors
|
$0.7455 Buy | Yes | End Of Life | 5 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | compliant | 8542.33.00.01 | NXP | SON | SOT1209 | |||||||||||
|
THS9000DRWR
Texas Instruments
|
$0.7496 Buy | Yes | Yes | Active | 50 Ω | 15.7 dB | YES | 750 MHz | WIDE BAND MEDIUM POWER | 1 | 750 MHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
BGA3015,115
NXP Semiconductors
|
$0.7575 Buy | Yes | Obsolete | YES | 1 | 8 V | 125 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | 3 | SOT89 | SOT-89 | ||||||||||||||||||
|
BGU8103X
NXP Semiconductors
|
$0.7627 Buy | Yes | Not Recommended | 50 Ω | 10 dBm | 1.78 | 14.5 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 0.8,1.8/2.85 V | 1.6 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1232, 6 PIN | compliant | NXP | 6 | SOT1232 | SON | |||||||
|
MAX2679ENS+
Maxim Integrated Products
|
$0.7773 Buy | Yes | Yes | Transferred | 50 Ω | 5 dBm | 1.67 | 19 dB | YES | NARROW BAND LOW POWER | 1 | 1.8 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | BGA4,2X2,16 | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||
|
MGA-645T6-BLKG
Broadcom Limited
|
$0.8063 Buy | Yes | Obsolete | 50 Ω | 15 dBm | 13.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 3 GHz | 1.5 GHz | 3 V | e4 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM INC | SOLCC6,.08,20 | compliant | EAR99 | 8542.33.00.01 |