Filter Your Search
41 - 50 of 91,637 results
|
BGU7007,115
NXP Semiconductors
|
$0.5933 | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | 6 | SOT886 | compliant | NXP | |||||||||||||||
|
TRF37B75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||
|
TRF37C75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | WSON-8 | |||||||
|
TRF37A75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 40 MHz | 5 V | 95 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | WSON-8 | |||||||
|
MMG3014NT1
NXP Semiconductors
|
$0.6137 | Yes | Active | 50 Ω | 15 dBm | 18.5 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 4 GHz | 40 MHz | 5 V | 160 mA | e3 | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | 8542.33.00.01 | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | |||||||||
|
BGU6102,147
NXP Semiconductors
|
$0.6367 | Yes | End Of Life | YES | WIDE BAND LOW POWER | 1 | 3 V | 21 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | SOT1209 | compliant | NXP | |||||||||||||||
|
TRF37A75IDSGT
Texas Instruments
|
$0.6596 | Yes | Yes | Active | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 40 MHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | WSON-8 | ||||||||
|
TRF37B75IDSGT
Texas Instruments
|
$0.6596 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | WSON-8 | |||||||
|
TRF37C75IDSGT
Texas Instruments
|
$0.6596 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||
|
TRF37D73IDSGT
Texas Instruments
|
$0.6759 | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 |