Filter Your Search
41 - 50 of 91,637 results
|
AVT-54689-BLKG
Broadcom Limited
|
$0.5758 Buy | Yes | Obsolete | 50 Ω | 18 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 50 MHz | 5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | TO-243 | compliant | EAR99 | 8542.33.00.01 | ||||
|
MMG3014NT1
NXP Semiconductors
|
$0.5784 Buy | Yes | Active | 50 Ω | 15 dBm | 18.5 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 4 GHz | 40 MHz | 5 V | 160 mA | e3 | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | compliant | 8542.33.00.01 | NXP | ||||||
|
TRF37D73IDSGR
Texas Instruments
|
$0.5873 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TRF37B75IDSGR
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TRF37C75IDSGR
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TRF37A75IDSGR
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 40 MHz | 5 V | 95 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TRF37A75IDSGT
Texas Instruments
|
$0.6596 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 40 MHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TRF37B75IDSGT
Texas Instruments
|
$0.6596 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TRF37C75IDSGT
Texas Instruments
|
$0.6596 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TRF37D73IDSGT
Texas Instruments
|
$0.6759 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |