Parametric results for: VGDCA-103050-7/7 under RF/Microwave Amplifiers

Filter Your Search

31 - 40 of 91,833 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADA-4543-BLKG
Broadcom Limited
$0.2554 Yes Obsolete 50 Ω 13 dBm 1.3 13.5 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 2.5 GHz 3.4 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) BROADCOM INC SOT-343R compliant EAR99 8542.33.00.01 Avago Technologies
BGA2869,115
NXP Semiconductors
$0.2606 Yes Not Recommended YES 1 5 V 26 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS compliant NXP TSSOP 6 SOT363
SMA3109-TL-E
onsemi
$0.2680 Yes Active YES WIDE BAND LOW POWER 1 3 V 20.5 mA e6 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.06,25 TIN BISMUTH ONSEMI compliant onsemi SC 88FL / MCPH6 6 419AS
AP2511S-13
Diodes Incorporated
$0.2691 Yes Yes Active WIDE BAND MEDIUM POWER e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated
BGU8019X
NXP Semiconductors
$0.2719 Yes Not Recommended 50 Ω 10 dBm 16 dB 1.61 GHz NARROW BAND LOW POWER IEC-60134 1.61 GHz 1.559 GHz 85 °C -40 °C COMPONENT NXP SEMICONDUCTORS compliant 8542.33.00.01 NXP SON 6 SOT1232
BGU7005,115
NXP Semiconductors
$0.2740 Yes Not Recommended 50 Ω 14 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS SOT-886, MO-252, XSON-6 compliant 8542.33.00.01 NXP SON 6 SOT886
ADA-4743-BLKG
Broadcom Limited
$0.3068 Yes Obsolete 50 Ω 20 dBm 1.5 15 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR 1 2.5 GHz 3.8 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) BROADCOM INC SOT-343R compliant EAR99 8542.33.00.01 Avago Technologies
BGU8009,115
NXP Semiconductors
$0.3079 Yes Not Recommended YES 1 1.8/2.85 V e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,16 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT1230
BGU7041,115
NXP Semiconductors
$0.3099 Yes Obsolete YES 1 3.3 V e3 70 °C -10 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS unknown 8542.33.00.01 NXP TSSOP 6 SOT363
BGU7044,115
NXP Semiconductors
$0.3250 Yes Not Recommended 75 Ω 20 dBm 1.67 14 dB YES 1 GHz WIDE BAND LOW POWER 1 1 GHz 40 MHz 3.3 V 38 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS SC-88, SOT-363, 6 PIN compliant NXP TSSOP 6 SOT363