Parametric results for: TRF8010PWP under RF/Microwave Amplifiers

Filter Your Search

31 - 40 of 91,639 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NSG1001MXTAG
onsemi
$0.3942 Yes Active SPDT e3 Matte Tin (Sn) - annealed ONSEMI 717AE compliant EAR99 8536.50.70.00 2020-08-26 onsemi
AVT-51663-BLKG
Broadcom Limited
$0.3963 Yes Obsolete 50 Ω 15 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER BIPOLAR 1 6 GHz 5 V 40 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM LTD compliant EAR99 8542.33.00.01 Avago Technologies TSSOP6,.08
BGA2801,115
NXP Semiconductors
$0.3970 Yes Not Recommended YES 1 3.3 V 16.3 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS SOT363 compliant NXP TSSOP 6
NSVG1001MXTAG
onsemi
$0.4150 Yes Active SPDT e3 Matte Tin (Sn) - annealed ONSEMI 717AE compliant EAR99 8536.50.70.00 2020-08-26 onsemi
ABA-54563-BLKG
Broadcom Limited
$0.4220 Yes Obsolete 50 Ω 20 dBm 1.2 21 dB YES 3.4 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 3.4 GHz 5 V 90 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM LTD compliant Avago Technologies TSSOP6,.08
AVT-53663-BLKG
Broadcom Limited
$0.4220 Yes Obsolete 50 Ω 18 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 5 V 51 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM LTD compliant EAR99 8542.33.00.01 Avago Technologies TSSOP6,.08
BGA855N6E6327XTSA1
Infineon Technologies AG
$0.4786 Yes Active 50 Ω 25 dBm 1.22 16.9 dB YES 1.3 GHz NARROW BAND LOW POWER 1 1.3 GHz 1.164 GHz 1.2/2.8 V 6.4 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant Infineon
ALM-GA002-BLKG
Broadcom Limited
$0.5116 Obsolete WIDE BAND LOW POWER BROADCOM LTD compliant Avago Technologies
BGU7044,115
NXP Semiconductors
$0.5195 Yes Not Recommended 75 Ω 20 dBm 1.67 14 dB YES 1 GHz WIDE BAND LOW POWER 1 1 GHz 40 MHz 3.3 V 38 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS SOT363 compliant NXP SC-88, SOT-363, 6 PIN TSSOP 6
BGU7008,115
NXP Semiconductors
$0.5337 Yes End Of Life YES 1 1.8 V 15.9 mA e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS SOT886 compliant NXP SON 6