Parametric results for: bx6546 under RF/Microwave Amplifiers

Filter Your Search

21 - 30 of 91,639 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMA3117-TL-H
onsemi
$0.3034 Yes Active 50 Ω 30.5 dB YES 3 GHz WIDE BAND LOW POWER 1 3 GHz 100 MHz 5 V 28 mA e6 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.06,25 TIN BISMUTH ONSEMI SC 88FL / MCPH6 HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN 6 419AS compliant onsemi
SMA3107-TL-E
onsemi
$0.3056 Yes Active WIDE BAND LOW POWER e6 TIN BISMUTH ONSEMI SC 88FL / MCPH6 6 419AS compliant onsemi
ADA-4743-BLKG
Broadcom Limited
$0.3068 Yes Obsolete 50 Ω 20 dBm 1.5 15 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR 1 2.5 GHz 3.8 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) BROADCOM INC SOT-343R compliant Avago Technologies EAR99 8542.33.00.01
BGA2874,115
NXP Semiconductors
$0.3111 Yes Obsolete YES 1 2.5 V 19 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 unknown NXP
SMA3109-TL-E
onsemi
$0.3289 Yes Active YES WIDE BAND LOW POWER 1 3 V 20.5 mA e6 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.06,25 TIN BISMUTH ONSEMI SC 88FL / MCPH6 6 419AS compliant onsemi
BGA2851,115
NXP Semiconductors
$0.3322 Yes Not Recommended 50 Ω 23.7 dB YES 2.2 GHz WIDE BAND LOW POWER LOW NOISE 1 2.2 GHz 5 V 7.8 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 6 SOT363 compliant NXP 8542.33.00.01
BGA2870,115
NXP Semiconductors
$0.3327 Yes Not Recommended YES 1 2.5 V 18.5 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
BGA2869,115
NXP Semiconductors
$0.3374 Yes Not Recommended YES 1 5 V 26 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
BGU7045,115
NXP Semiconductors
$0.3471 Yes Not Recommended YES 1 3.3 V 38 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
BGA420H6327XTSA1
Infineon Technologies AG
$0.3655 Yes Active 50 Ω 11 dB 1.8 GHz WIDE BAND LOW POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon