Filter Your Search
21 - 30 of 91,638 results
|
SMA3117-TL-H
onsemi
|
$0.3034 | Yes | Active | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | compliant | onsemi | |||||||||
|
SMA3107-TL-E
onsemi
|
$0.3056 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | ||||||||||||||||||||||||||
|
ADA-4743-BLKG
Broadcom Limited
|
$0.3068 | Yes | Obsolete | 50 Ω | 20 dBm | 1.5 | 15 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 3.8 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | ||||||||||||||
|
BGA2874,115
NXP Semiconductors
|
$0.3111 | Yes | Obsolete | YES | 1 | 2.5 V | 19 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | unknown | NXP | |||||||||||||||||||
|
SMA3109-TL-E
onsemi
|
$0.3289 | Yes | Active | YES | WIDE BAND LOW POWER | 1 | 3 V | 20.5 mA | e6 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | ||||||||||||||||
|
BGA2851,115
NXP Semiconductors
|
$0.3322 | Yes | Not Recommended | 50 Ω | 23.7 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 5 V | 7.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 | 6 | SOT363 | compliant | NXP | 8542.33.00.01 | ||||||||
|
BGA2870,115
NXP Semiconductors
|
$0.3327 | Yes | Not Recommended | YES | 1 | 2.5 V | 18.5 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||||
|
BGA2869,115
NXP Semiconductors
|
$0.3374 | Yes | Not Recommended | YES | 1 | 5 V | 26 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||
|
BGU7045,115
NXP Semiconductors
|
$0.3471 | Yes | Not Recommended | YES | 1 | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||
|
BGA420H6327XTSA1
Infineon Technologies AG
|
$0.3655 | Yes | Active | 50 Ω | 11 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon |