Filter Your Search
21 - 30 of 91,833 results
|
BGA2802,115
NXP Semiconductors
|
$0.2207 | Yes | Not Recommended | 50 Ω | -16.5 dBm | 29.6 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 3.3 V | 15.2 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-68, SOT-363, 6 PIN | 6 | SOT363 | compliant | 8542.33.00.01 | NXP | |||||||
|
BGA2850,115
NXP Semiconductors
|
$0.2268 | Yes | Obsolete | YES | 1 | 5 V | 10.8 mA | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | unknown | ||||||||||||||||||||||
|
BGU6009/N2X
NXP Semiconductors
|
$0.2275 | Yes | Obsolete | 50 Ω | 10 dBm | 1.78 | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8 V | 2 µA | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | SON | 6 | SOT1230 | compliant | 8542.33.00.01 | NXP | |||||||||||
|
BGA2851,115
NXP Semiconductors
|
$0.2290 | Yes | Not Recommended | 50 Ω | 23.7 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 5 V | 7.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 | 6 | SOT363 | compliant | 8542.33.00.01 | NXP | ||||||||
|
SMA3117-TL-H
onsemi
|
$0.2345 | Yes | Active | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | compliant | onsemi | |||||||||
|
BGA2870,115
NXP Semiconductors
|
$0.2352 | Yes | Not Recommended | YES | 1 | 2.5 V | 18.5 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||||
|
AP2511SN-7
Diodes Incorporated
|
$0.2367 | Yes | Active | WIDE BAND MEDIUM POWER | e4 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||
|
BGU7031,115
NXP Semiconductors
|
$0.2383 | Yes | Obsolete | YES | 1 | 5 V | 60 mA | e3 | 70 °C | -10 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | unknown | NXP | |||||||||||||||||
|
BGA2865,115
NXP Semiconductors
|
$0.2383 | Yes | Obsolete | YES | 1 | 5 V | 29.7 mA | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | unknown | ||||||||||||||||||||||
|
AP2501S-13
Diodes Incorporated
|
$0.2423 | Yes | Yes | Obsolete | WIDE BAND MEDIUM POWER | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 |