Filter Your Search
31 - 40 of 92,401 results
Select Parts | Part Number |
---|
|
BGA855N6E6327XTSA1
Infineon Technologies AG
|
||
|
SMA3117-TL-H
onsemi
|
||
|
BGU7044,115
NXP Semiconductors
|
||
|
BGU7008,115
NXP Semiconductors
|
||
|
ALM-GA002-BLKG
Broadcom Limited
|
||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
||
|
NSVG1001MXTAG
onsemi
|
||
|
BGU7007,115
NXP Semiconductors
|
||
|
AVT-54689-BLKG
Broadcom Limited
|
||
|
TRF37D73IDSGR
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
VSWR-Max
|
Gain |
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Technology | Number of Functions |
Operating Frequency-Max
|
Operating Frequency-Min
|
Power Supplies
|
Supply Current-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Yes | Active | 50 Ω | 25 dBm | 1.22 | 16.9 dB | YES | 1.3 GHz | NARROW BAND LOW POWER | 1 | 1.3 GHz | 1.164 GHz | 1.2/2.8 V | 6.4 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||
Yes | Yes | End Of Life | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | ||||||||
Yes | Not Recommended | 75 Ω | 20 dBm | 1.67 | 14 dB | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 40 MHz | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | SC-88, SOT-363, 6 PIN | 6 | SOT363 | ||||||
Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | ||||||||||||||||
Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant | |||||||||||||||||||||||||||||||||
Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | ||||||||||||||||||||
Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | compliant | onsemi | XDFNW6 1.0x1.0, 0.35P | 717AE | EAR99 | 8536.50.70.00 | 2020-08-26 | ||||||||||||||||||||||||
Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | |||||||||||||||||
Yes | Obsolete | 50 Ω | 18 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 50 MHz | 5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | compliant | TO-243 | EAR99 | 8542.33.00.01 | |||||||||
Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | 8542.33.00.01 |
|
BGA855N6E6327XTSA1
Infineon Technologies AG
|
$0.4632 Buy | Yes | Active | 50 Ω | 25 dBm | 1.22 | 16.9 dB | YES | 1.3 GHz | NARROW BAND LOW POWER | 1 | 1.3 GHz | 1.164 GHz | 1.2/2.8 V | 6.4 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||
|
SMA3117-TL-H
onsemi
|
$0.4668 Buy | Yes | Yes | End Of Life | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | |||||||||
|
BGU7044,115
NXP Semiconductors
|
$0.4946 Buy | Yes | Not Recommended | 75 Ω | 20 dBm | 1.67 | 14 dB | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 40 MHz | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | SC-88, SOT-363, 6 PIN | 6 | SOT363 | |||||||
|
BGU7008,115
NXP Semiconductors
|
$0.5054 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | |||||||||||||||||
|
ALM-GA002-BLKG
Broadcom Limited
|
$0.5116 Buy | Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant | ||||||||||||||||||||||||||||||||||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.5194 Buy | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | |||||||||||||||||||||
|
NSVG1001MXTAG
onsemi
|
$0.5340 Buy | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | compliant | onsemi | XDFNW6 1.0x1.0, 0.35P | 717AE | EAR99 | 8536.50.70.00 | 2020-08-26 | |||||||||||||||||||||||||
|
BGU7007,115
NXP Semiconductors
|
$0.5709 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | ||||||||||||||||||
|
AVT-54689-BLKG
Broadcom Limited
|
$0.5758 Buy | Yes | Obsolete | 50 Ω | 18 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 50 MHz | 5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | compliant | TO-243 | EAR99 | 8542.33.00.01 | ||||||||||
|
TRF37D73IDSGR
Texas Instruments
|
$0.5873 Buy | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | 8542.33.00.01 |