Parametric results for: a351 under RF/Microwave Amplifiers

Filter Your Search

21 - 30 of 91,637 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMA3109-TL-E
onsemi
$0.2993 Yes Active YES WIDE BAND LOW POWER 1 3 V 20.5 mA e6 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.06,25 TIN BISMUTH ONSEMI SC 88FL / MCPH6 6 419AS compliant onsemi
ADA-4743-BLKG
Broadcom Limited
$0.3068 Yes Obsolete 50 Ω 20 dBm 1.5 15 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR 1 2.5 GHz 3.8 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) BROADCOM INC compliant SOT-343R EAR99 8542.33.00.01
BGA2870,115
NXP Semiconductors
$0.3094 Yes Not Recommended YES 1 2.5 V 18.5 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
BGA2851,115
NXP Semiconductors
$0.3130 Yes Not Recommended 50 Ω 23.7 dB YES 2.2 GHz WIDE BAND LOW POWER LOW NOISE 1 2.2 GHz 5 V 7.8 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 8542.33.00.01
BGA2869,115
NXP Semiconductors
$0.3182 Yes Not Recommended YES 1 5 V 26 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
BGU7045,115
NXP Semiconductors
$0.3271 Yes Not Recommended YES 1 3.3 V 38 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
BGU8L1X
NXP Semiconductors
$0.3365 Yes Not Recommended 50 Ω 26 dBm 1.22 12.5 dB YES 960 MHz WIDE BAND LOW POWER 1 960 MHz 728 MHz 0.8/1.8,2.8 V 6.6 mA 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 NXP SEMICONDUCTORS SON 6 SOT1232 compliant NXP SOT-1232, 6 PIN 8542.33.00.01
NSG1001MXTAG
onsemi
$0.3370 Yes Active SPDT e3 Matte Tin (Sn) - annealed ONSEMI XDFNW6 1.0x1.0, 0.35P 717AE compliant onsemi EAR99 8536.50.70.00 2020-08-26
NSVG1001MXTAG
onsemi
$0.3742 Yes Active SPDT e3 Matte Tin (Sn) - annealed ONSEMI XDFNW6 1.0x1.0, 0.35P 717AE compliant onsemi EAR99 8536.50.70.00 2020-08-26
BGA2801,115
NXP Semiconductors
$0.3742 Yes Not Recommended YES 1 3.3 V 16.3 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP