Parametric results for: WJA1500-PCB under RF/Microwave Amplifiers

Filter Your Search

31 - 40 of 91,637 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AVT-51663-BLKG
Broadcom Limited
$0.3963 Yes Obsolete 50 Ω 15 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER BIPOLAR 1 6 GHz 5 V 40 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM LTD TSSOP6,.08 compliant EAR99 8542.33.00.01
ABA-54563-BLKG
Broadcom Limited
$0.4220 Yes Obsolete 50 Ω 20 dBm 1.2 21 dB YES 3.4 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 3.4 GHz 5 V 90 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM LTD TSSOP6,.08 compliant
AVT-53663-BLKG
Broadcom Limited
$0.4220 Yes Obsolete 50 Ω 18 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 5 V 51 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM LTD TSSOP6,.08 compliant EAR99 8542.33.00.01
BGA855N6E6327XTSA1
Infineon Technologies AG
$0.4622 Yes Active 50 Ω 25 dBm 1.22 16.9 dB YES 1.3 GHz NARROW BAND LOW POWER 1 1.3 GHz 1.164 GHz 1.2/2.8 V 6.4 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant Infineon
BGA824N6E6327XTSA1
Infineon Technologies AG
$0.4723 Yes Active 50 Ω 17 dB 1.615 GHz NARROW BAND LOW POWER 1.615 GHz 1.55 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN compliant Infineon
BGA420H6327XTSA1
Infineon Technologies AG
$0.4773 Yes Active 50 Ω 11 dB 1.8 GHz WIDE BAND LOW POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGU7008,115
NXP Semiconductors
$0.5054 Yes End Of Life YES 1 1.8 V 15.9 mA e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT886
ALM-GA002-BLKG
Broadcom Limited
$0.5116 Obsolete WIDE BAND LOW POWER BROADCOM LTD compliant
BGU6102,147
NXP Semiconductors
$0.5207 Yes End Of Life YES WIDE BAND LOW POWER 1 3 V 21 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON SOT1209
BGU7007,115
NXP Semiconductors
$0.5709 Yes End Of Life YES 1 1.8 V 15.9 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT886