Filter Your Search
31 - 40 of 91,638 results
|
NSG1001MXTAG
onsemi
|
$0.3942 | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | XDFNW6 1.0x1.0, 0.35P | 717AE | compliant | EAR99 | 8536.50.70.00 | 2020-08-26 | onsemi | ||||||||||||||||||||||||||
|
AVT-51663-BLKG
Broadcom Limited
|
$0.3963 | Yes | Obsolete | 50 Ω | 15 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | TSSOP6,.08 | |||||||||||
|
BGA2801,115
NXP Semiconductors
|
$0.3970 | Yes | Not Recommended | YES | 1 | 3.3 V | 16.3 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | SOT363 | compliant | NXP | 6 | |||||||||||||||||||||
|
NSVG1001MXTAG
onsemi
|
$0.4150 | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | XDFNW6 1.0x1.0, 0.35P | 717AE | compliant | EAR99 | 8536.50.70.00 | 2020-08-26 | onsemi | ||||||||||||||||||||||||||
|
ABA-54563-BLKG
Broadcom Limited
|
$0.4220 | Yes | Obsolete | 50 Ω | 20 dBm | 1.2 | 21 dB | YES | 3.4 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 3.4 GHz | 5 V | 90 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM LTD | compliant | Avago Technologies | TSSOP6,.08 | |||||||||||||
|
AVT-53663-BLKG
Broadcom Limited
|
$0.4220 | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 5 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | TSSOP6,.08 | ||||||||||||
|
BGA855N6E6327XTSA1
Infineon Technologies AG
|
$0.4786 | Yes | Active | 50 Ω | 25 dBm | 1.22 | 16.9 dB | YES | 1.3 GHz | NARROW BAND LOW POWER | 1 | 1.3 GHz | 1.164 GHz | 1.2/2.8 V | 6.4 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||
|
ALM-GA002-BLKG
Broadcom Limited
|
$0.5116 | Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant | Avago Technologies | ||||||||||||||||||||||||||||||||||
|
BGU7044,115
NXP Semiconductors
|
$0.5195 | Yes | Not Recommended | 75 Ω | 20 dBm | 1.67 | 14 dB | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 40 MHz | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | SOT363 | compliant | NXP | SC-88, SOT-363, 6 PIN | 6 | ||||||||
|
BGU7008,115
NXP Semiconductors
|
$0.5337 | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | SOT886 | compliant | NXP | 6 |