Filter Your Search
11 - 20 of 91,637 results
|
SMA3117-TL-H
onsemi
|
$0.2330 | Yes | Active | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | compliant | onsemi | |||||||||
|
ADA-4543-BLKG
Broadcom Limited
|
$0.2554 | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
AP2511SN-7
Diodes Incorporated
|
$0.2573 | Yes | Active | WIDE BAND MEDIUM POWER | e4 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||
|
AP2511MP-13
Diodes Incorporated
|
$0.2585 | Yes | Yes | Active | WIDE BAND MEDIUM POWER | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 | |||||||||||||||||||||||||||
|
BGU8019X
NXP Semiconductors
|
$0.2613 | Yes | Not Recommended | 50 Ω | 10 dBm | 16 dB | 1.61 GHz | NARROW BAND LOW POWER | IEC-60134 | 1.61 GHz | 1.559 GHz | 85 °C | -40 °C | COMPONENT | NXP SEMICONDUCTORS | SON | 6 | SOT1232 | compliant | NXP | 8542.33.00.01 | |||||||||||||||||
|
SMA3103-TL-E
onsemi
|
$0.2730 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | ||||||||||||||||||||||||||
|
SMA3107-TL-E
onsemi
|
$0.2846 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | ||||||||||||||||||||||||||
|
AP2511S-13
Diodes Incorporated
|
$0.2860 | Yes | Yes | Active | WIDE BAND MEDIUM POWER | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 | |||||||||||||||||||||||||||
|
BGU7005,115
NXP Semiconductors
|
$0.2882 | Yes | End Of Life | 50 Ω | 14 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | SOT-886, MO-252, XSON-6 | 6 | SOT886 | compliant | NXP | 8542.33.00.01 | |||||||||
|
ADA-4743-BLKG
Broadcom Limited
|
$0.3068 | Yes | Obsolete | 50 Ω | 20 dBm | 1.5 | 15 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 3.8 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 |