Parametric results for: SMA-17 under RF/Microwave Amplifiers

Filter Your Search

61 - 70 of 91,637 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
THS9001DBVT
Texas Instruments
$0.8252 Yes Yes Active 50 Ω 15.5 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.33.00.01 Texas Instruments
THS9000DRWT
Texas Instruments
$0.8252 Yes Yes Active 50 Ω 15.7 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.33.00.01 Texas Instruments
BGU7004,115
NXP Semiconductors
$0.8491 Yes End Of Life YES 1 1.8 V 14.4 mA e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT886
MGA-655T6-BLKG
Broadcom Limited
$0.8600 Yes Obsolete 50 Ω 14 dBm 12.8 dB YES 4 GHz WIDE BAND LOW POWER GAAS 1 4 GHz 2.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM LTD SOLCC6,.08,20 compliant EAR99 8542.33.00.01
MGA-61563-BLKG
Broadcom Limited
$0.9855 Yes Obsolete 50 Ω 18 dBm 2 6.9 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 100 MHz 3/5 V 48 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM INC TSSOP6,.08 compliant EAR99 8542.33.00.01
BGA715N7E6327XTSA2
Infineon Technologies AG
$1.0303 Yes Yes Not Recommended 50 Ω 10 dBm 20 dB 1.615 GHz NARROW BAND LOW POWER LOW NOISE 1.615 GHz 1.55 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG ROHS COMPLIANT, LEADLESS, TSLP-7 compliant Infineon
BGA616H6327XTSA1
Infineon Technologies AG
$1.1487 Yes Yes Active 50 Ω 10 dBm 18 dB 2.7 GHz WIDE BAND LOW POWER 2.7 GHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGA614H6327XTSA1
Infineon Technologies AG
$1.1569 Yes Active 50 Ω 10 dBm 17.5 dB 2.4 GHz WIDE BAND LOW POWER 2.4 GHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
AD8353ACPZ-REEL7
Analog Devices Inc
$1.2337 No Yes Active 50 Ω 10 dBm 15.6 dB YES 2.7 GHz WIDE BAND LOW POWER 1 2.7 GHz 1 MHz 5 V 52 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.08,20 Matte Tin (Sn) ANALOG DEVICES INC CP-8 compliant EAR99 8542.33.00.01 Analog Devices 8 CP-8-23
CC2590RGVR
Texas Instruments
$1.2905 Yes Yes Active 10 dBm 14.1 dB YES 2.4835 GHz NARROW BAND LOW POWER LOW NOISE 1 2.4835 GHz 2.4 GHz 3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments