Filter Your Search
31 - 40 of 91,638 results
|
ABA-54563-BLKG
Broadcom Limited
|
$0.4220 | Yes | Obsolete | 50 Ω | 20 dBm | 1.2 | 21 dB | YES | 3.4 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 3.4 GHz | 5 V | 90 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | Avago Technologies | ||||||||||||
|
AVT-53663-BLKG
Broadcom Limited
|
$0.4220 | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 5 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | |||||||||||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.5007 | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | compliant | Infineon | |||||||||||||||||||||
|
ALM-GA002-BLKG
Broadcom Limited
|
$0.5116 | Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||
|
BGA420H6327XTSA1
Infineon Technologies AG
|
$0.5168 | Yes | Active | 50 Ω | 11 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||
|
BGU7044,115
NXP Semiconductors
|
$0.5365 | Yes | Not Recommended | 75 Ω | 20 dBm | 1.67 | 14 dB | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 40 MHz | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | SC-88, SOT-363, 6 PIN | compliant | NXP | TSSOP | 6 | SOT363 | |||||||
|
AVT-54689-BLKG
Broadcom Limited
|
$0.5758 | Yes | Obsolete | 50 Ω | 18 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 50 MHz | 5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | TO-243 | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | |||||||||
|
TRF37D73IDSGR
Texas Instruments
|
$0.5873 | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
|
TRF37B75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||||
|
TRF37C75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 |