Parametric results for: MSA-0286 under RF/Microwave Amplifiers

Filter Your Search

61 - 70 of 91,639 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGU6104,147
NXP Semiconductors
$0.7919 Yes End Of Life 5 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 3 V 40 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Tin (Sn) NXP SEMICONDUCTORS SOT-1209, HXSON6, 6 PIN SON SOT1209 compliant 8542.33.00.01 NXP
MGA-645T6-BLKG
Broadcom Limited
$0.8063 Yes Obsolete 50 Ω 15 dBm 13.5 dB YES 3 GHz WIDE BAND LOW POWER GAAS LOW NOISE 1 3 GHz 1.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC SOLCC6,.08,20 compliant 8542.33.00.01 Avago Technologies EAR99
THS9001DBVT
Texas Instruments
$0.8252 Yes Yes Active 50 Ω 15.5 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY NICKEL PALLADIUM GOLD TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant 8542.33.00.01 Texas Instruments EAR99
THS9000DRWT
Texas Instruments
$0.8252 Yes Yes Active 50 Ω 15.7 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY NICKEL PALLADIUM GOLD SILVER TEXAS INSTRUMENTS INC SON-6 compliant 8542.33.00.01 Texas Instruments EAR99
MAX2679ENS+
Maxim Integrated Products
$0.8559 Yes Yes Transferred 50 Ω 5 dBm 1.67 19 dB YES NARROW BAND LOW POWER 1 1.8 V 85 °C -40 °C COMPONENT SURFACE MOUNT 4 BGA4,2X2,16 MAXIM INTEGRATED PRODUCTS INC compliant
MGA-655T6-BLKG
Broadcom Limited
$0.8800 Yes Obsolete 50 Ω 14 dBm 12.8 dB YES 4 GHz WIDE BAND LOW POWER GAAS 1 4 GHz 2.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM LTD SOLCC6,.08,20 compliant 8542.33.00.01 Avago Technologies EAR99
MGA-231T6-TR1G
Broadcom Limited
$0.8956 Yes Obsolete 13 dBm 15.2 dB YES 3.5 GHz WIDE BAND LOW POWER GAAS CMOS COMPATIBLE 1 3.5 GHz 900 MHz 1.8/2.85 V 6.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM LTD SOLCC6,.08,20 compliant 8542.33.00.01 Avago Technologies EAR99
BGU7004,115
NXP Semiconductors
$0.9166 Yes End Of Life YES 1 1.8 V 14.4 mA e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS 6 SOT886 compliant NXP SON
AVT-52663-TR1G
Broadcom Limited
$0.9558 Yes Obsolete 50 Ω 18 dBm 13.8 dB YES 6 GHz WIDE BAND LOW POWER BIPOLAR 1 6 GHz 5 V 49 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM LTD TSSOP6,.08 compliant 8542.33.00.01 Avago Technologies EAR99
MGA-61563-BLKG
Broadcom Limited
$0.9855 Yes Obsolete 50 Ω 18 dBm 2 6.9 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 100 MHz 3/5 V 48 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM INC TSSOP6,.08 compliant 8542.33.00.01 Avago Technologies EAR99