Filter Your Search
61 - 70 of 91,639 results
|
BGU6104,147
NXP Semiconductors
|
$0.7919 | Yes | End Of Life | 5 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | SON | SOT1209 | compliant | 8542.33.00.01 | NXP | |||||||||||
|
MGA-645T6-BLKG
Broadcom Limited
|
$0.8063 | Yes | Obsolete | 50 Ω | 15 dBm | 13.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 3 GHz | 1.5 GHz | 3 V | e4 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM INC | SOLCC6,.08,20 | compliant | 8542.33.00.01 | Avago Technologies | EAR99 | |||||||||||
|
THS9001DBVT
Texas Instruments
|
$0.8252 | Yes | Yes | Active | 50 Ω | 15.5 dB | YES | 750 MHz | WIDE BAND MEDIUM POWER | 1 | 750 MHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | |||||||||||
|
THS9000DRWT
Texas Instruments
|
$0.8252 | Yes | Yes | Active | 50 Ω | 15.7 dB | YES | 750 MHz | WIDE BAND MEDIUM POWER | 1 | 750 MHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | SON-6 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | |||||||||||
|
MAX2679ENS+
Maxim Integrated Products
|
$0.8559 | Yes | Yes | Transferred | 50 Ω | 5 dBm | 1.67 | 19 dB | YES | NARROW BAND LOW POWER | 1 | 1.8 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | BGA4,2X2,16 | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||
|
MGA-655T6-BLKG
Broadcom Limited
|
$0.8900 | Yes | Obsolete | 50 Ω | 14 dBm | 12.8 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 2.5 GHz | 3 V | e4 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM LTD | SOLCC6,.08,20 | compliant | 8542.33.00.01 | Avago Technologies | EAR99 | ||||||||||||
|
MGA-231T6-TR1G
Broadcom Limited
|
$0.8956 | Yes | Obsolete | 13 dBm | 15.2 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | GAAS | CMOS COMPATIBLE | 1 | 3.5 GHz | 900 MHz | 1.8/2.85 V | 6.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM LTD | SOLCC6,.08,20 | compliant | 8542.33.00.01 | Avago Technologies | EAR99 | |||||||||
|
BGU7004,115
NXP Semiconductors
|
$0.9166 | Yes | End Of Life | YES | 1 | 1.8 V | 14.4 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | 6 | SOT886 | compliant | NXP | SON | |||||||||||||||||
|
AVT-52663-TR1G
Broadcom Limited
|
$0.9558 | Yes | Obsolete | 50 Ω | 18 dBm | 13.8 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 49 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | 8542.33.00.01 | Avago Technologies | EAR99 | ||||||||||
|
MGA-61563-BLKG
Broadcom Limited
|
$0.9855 | Yes | Obsolete | 50 Ω | 18 dBm | 2 | 6.9 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 100 MHz | 3/5 V | 48 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | TSSOP6,.08 | compliant | 8542.33.00.01 | Avago Technologies | EAR99 |