Filter Your Search
51 - 60 of 91,639 results
|
BGU8103X
NXP Semiconductors
|
$0.6321 | Yes | Not Recommended | 50 Ω | 10 dBm | 1.78 | 14.5 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 0.8,1.8/2.85 V | 1.6 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | Tin (Sn) | NXP SEMICONDUCTORS | SON | SOT-1232, 6 PIN | 6 | SOT1232 | compliant | NXP | ||||||
|
TRF37A75IDSGT
Texas Instruments
|
$0.6596 | Yes | Yes | Active | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 40 MHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
|
TRF37B75IDSGT
Texas Instruments
|
$0.6596 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||
|
TRF37C75IDSGT
Texas Instruments
|
$0.6596 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
|
BGA3015,115
NXP Semiconductors
|
$0.6871 | Yes | Obsolete | YES | 1 | 8 V | 125 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-89 | 3 | SOT89 | compliant | NXP | |||||||||||||||||
|
MGA-64606-BLKG
Broadcom Limited
|
$0.7041 | Yes | Obsolete | 50 Ω | 12 dBm | 14 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | 1 | 3 GHz | 1.5 GHz | 3 V | e4 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM INC | SOLCC6,.08,20 | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | |||||||||||
|
BGA3031X
NXP Semiconductors
|
$0.7044 | Yes | Obsolete | YES | 1 | 5 V | e4 | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | QFN | 20 | SOT662-1 | compliant | NXP | ||||||||||||||||||||
|
BGU6101,147
NXP Semiconductors
|
$0.7319 | Yes | End Of Life | 4 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 3 V | 10 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-1209, HXSON6, 6 PIN | SON | SOT1209 | compliant | NXP | ||||||||||
|
THS9000DRWR
Texas Instruments
|
$0.7496 | Yes | Yes | Active | 50 Ω | 15.7 dB | YES | 750 MHz | WIDE BAND MEDIUM POWER | 1 | 750 MHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||||
|
AVT-53663-TR1G
Broadcom Limited
|
$0.7756 | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 5 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM INC | GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | compliant | Avago Technologies | EAR99 | 8542.33.00.01 |