Filter Your Search
31 - 40 of 91,637 results
|
AVT-51663-BLKG
Broadcom Limited
|
$0.3963 Buy | Yes | Obsolete | 50 Ω | 15 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
ABA-54563-BLKG
Broadcom Limited
|
$0.4220 Buy | Yes | Obsolete | 50 Ω | 20 dBm | 1.2 | 21 dB | YES | 3.4 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 3.4 GHz | 5 V | 90 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | ||||||||||||
|
AVT-53663-BLKG
Broadcom Limited
|
$0.4220 Buy | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 5 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
BGA855N6E6327XTSA1
Infineon Technologies AG
|
$0.4622 Buy | Yes | Active | 50 Ω | 25 dBm | 1.22 | 16.9 dB | YES | 1.3 GHz | NARROW BAND LOW POWER | 1 | 1.3 GHz | 1.164 GHz | 1.2/2.8 V | 6.4 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.4723 Buy | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | compliant | Infineon | ||||||||||||||||||||
|
BGA420H6327XTSA1
Infineon Technologies AG
|
$0.4773 Buy | Yes | Active | 50 Ω | 11 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||
|
BGU7008,115
NXP Semiconductors
|
$0.5054 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 | ||||||||||||||||
|
ALM-GA002-BLKG
Broadcom Limited
|
$0.5116 Buy | Obsolete | WIDE BAND LOW POWER | BROADCOM LTD | compliant | |||||||||||||||||||||||||||||||||
|
BGU6102,147
NXP Semiconductors
|
$0.5207 Buy | Yes | End Of Life | YES | WIDE BAND LOW POWER | 1 | 3 V | 21 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | SOT1209 | |||||||||||||||||
|
BGU7007,115
NXP Semiconductors
|
$0.5709 Buy | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT886 |