Filter Your Search
21 - 30 of 91,638 results
|
BGA427H6327XTSA1
Infineon Technologies AG
|
$0.3095 | Yes | Active | 50 Ω | -10 dBm | 18.5 dB | 1.8 GHz | NARROW BAND MEDIUM POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||
|
SMA3107-TL-E
onsemi
|
$0.3207 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | 6 | 419AS | ||||||||||||||||||||||||||||
|
BGA2851,115
NXP Semiconductors
|
$0.3322 | Yes | Not Recommended | 50 Ω | 23.7 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 5 V | 7.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 | 8542.33.00.01 | ||||||||||
|
BGA2869,115
NXP Semiconductors
|
$0.3374 | Yes | Not Recommended | YES | 1 | 5 V | 26 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | |||||||||||||||||||
|
BGU7045,115
NXP Semiconductors
|
$0.3471 | Yes | Not Recommended | YES | 1 | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | |||||||||||||||||||
|
BGU8L1X
NXP Semiconductors
|
$0.3567 | Yes | Not Recommended | 50 Ω | 26 dBm | 1.22 | 12.5 dB | YES | 960 MHz | WIDE BAND LOW POWER | 1 | 960 MHz | 728 MHz | 0.8/1.8,2.8 V | 6.6 mA | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT1232 | SOT-1232, 6 PIN | 8542.33.00.01 | |||||||||
|
NSG1001MXTAG
onsemi
|
$0.3848 | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | compliant | onsemi | XDFNW6 1.0x1.0, 0.35P | 717AE | 8536.50.70.00 | EAR99 | 2020-08-26 | ||||||||||||||||||||||||||
|
AVT-51663-BLKG
Broadcom Limited
|
$0.3963 | Yes | Obsolete | 50 Ω | 15 dBm | 18 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 40 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | BROADCOM LTD | compliant | Avago Technologies | TSSOP6,.08 | 8542.33.00.01 | EAR99 | |||||||||||
|
BGA2801,115
NXP Semiconductors
|
$0.3970 | Yes | Not Recommended | YES | 1 | 3.3 V | 16.3 mA | e3 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | |||||||||||||||||||||
|
NSVG1001MXTAG
onsemi
|
$0.4200 | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | compliant | onsemi | XDFNW6 1.0x1.0, 0.35P | 717AE | 8536.50.70.00 | EAR99 | 2020-08-26 |