Parametric results for: ag203-63 under RF/Microwave Amplifiers

Filter Your Search

11 - 20 of 91,637 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADA-4543-BLKG
Broadcom Limited
$0.2554 Yes Obsolete 50 Ω 13 dBm 1.3 13.5 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 2.5 GHz 3.4 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) BROADCOM INC SOT-343R compliant EAR99 8542.33.00.01
AP2511MP-13
Diodes Incorporated
$0.2569 Yes Yes Active WIDE BAND MEDIUM POWER e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated
BGU8019X
NXP Semiconductors
$0.2603 Yes Not Recommended 50 Ω 10 dBm 16 dB 1.61 GHz NARROW BAND LOW POWER IEC-60134 1.61 GHz 1.559 GHz 85 °C -40 °C COMPONENT NXP SEMICONDUCTORS compliant 8542.33.00.01 NXP SON 6 SOT1232
AP2511SN-7
Diodes Incorporated
$0.2625 Yes Active WIDE BAND MEDIUM POWER e4 NICKEL PALLADIUM GOLD DIODES INC compliant EAR99 Diodes Incorporated
SMA3103-TL-E
onsemi
$0.2682 Yes Active WIDE BAND LOW POWER e6 TIN BISMUTH ONSEMI compliant onsemi SC 88FL / MCPH6 6 419AS
SMA3117-TL-H
onsemi
$0.2688 Yes Active 50 Ω 30.5 dB YES 3 GHz WIDE BAND LOW POWER 1 3 GHz 100 MHz 5 V 28 mA e6 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.06,25 TIN BISMUTH ONSEMI HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN compliant onsemi SC 88FL / MCPH6 6 419AS
BGU7005,115
NXP Semiconductors
$0.2747 Yes End Of Life 50 Ω 14 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS SOT-886, MO-252, XSON-6 compliant 8542.33.00.01 NXP SON 6 SOT886
SMA3107-TL-E
onsemi
$0.2789 Yes Active WIDE BAND LOW POWER e6 TIN BISMUTH ONSEMI compliant onsemi SC 88FL / MCPH6 6 419AS
BGA427H6327XTSA1
Infineon Technologies AG
$0.2920 Yes Active 50 Ω -10 dBm 18.5 dB 1.8 GHz NARROW BAND MEDIUM POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
AP2511S-13
Diodes Incorporated
$0.2939 Yes Yes Active WIDE BAND MEDIUM POWER e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated