Filter Your Search
21 - 30 of 130,496 results
|
PMR209MC6100M022R19T0
KEMET Corporation
|
$1.3438 Buy | Active | RC NETWORK | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | ||||||||||||||||||||||||||||||||||||
|
PMR209MC6100M100R19T0
KEMET Corporation
|
$1.3438 Buy | Yes | Active | 100 Ω | 100 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | ||||||||||||
|
PMR209MB5470M100R19T0
KEMET Corporation
|
$1.3438 Buy | Yes | Active | 100 Ω | 47 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | Tin (Sn) | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | ||||||||||
|
PMR209MB5470M047R30
KEMET Corporation
|
$1.3775 Buy | Yes | Yes | Active | 47 Ω | 47 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
P410QM223M250AH101
KEMET Corporation
|
$1.3867 Buy | Yes | Active | 100 Ω | 22 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||
|
PMR209MC6100M470R30
KEMET Corporation
|
$1.3872 Buy | Yes | Yes | Active | 470 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e2 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN NICKEL | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PMR209MC6100M047R19T0
KEMET Corporation
|
$1.4088 Buy | Yes | Active | RC NETWORK | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | |||||||||||||||||||||||||||||||||||
|
PMR205AB6220M220R30
KEMET Corporation
|
$1.4100 Buy | Yes | Yes | Obsolete | 220 Ω | 220 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 220 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||
|
P410CP683M300AH101
KEMET Corporation
|
$1.4208 Buy | Yes | Active | 100 Ω | 68 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
PMR210MB5330M100R19T0
KEMET Corporation
|
$1.4270 Buy | Yes | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | compliant |