Filter Your Search
21 - 30 of 130,505 results
|
F43PN3250ZF01K
KEMET Corporation
|
$1.6702 | Yes | Yes | Active | 220 Ω | 250 nF | 630 V | 500 mW | 1 | 1 | 1 | 10 % | 10 % | 1 | METAL FILM | 100 °C | -55 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | AMMO PACK; TR, 14 INCH | NO | 22.5 mm | WIRE | 11 mm | 20 mm | 26.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||
|
PMR209MB5470M047R30
KEMET Corporation
|
$1.6777 | Yes | Yes | Active | 47 Ω | 47 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PMR205AB6100M047R30
KEMET Corporation
|
$1.6800 | Yes | Yes | Obsolete | 47 Ω | 100 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 47 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PMR210MB5330M100R19T0
KEMET Corporation
|
$1.7135 | Yes | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||
|
F43KN3100ZB01K
KEMET Corporation
|
$1.7167 | Yes | Active | 100 Ω | 100 nF | 10 % | 1 | 1 | 1 | RATED AC VOLTAGE (V): 275, SAFETY CLASS X2 | 10 % | 10 % | 1 | e3 | 100 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 8.7 mm | 17.1 mm | 26.8 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | ||||||||||
|
PMR210MB5220M100R19T0
KEMET Corporation
|
$1.7260 | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||
|
PMR209MC6220M100R30
KEMET Corporation
|
$1.8349 | Yes | Yes | Active | 100 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||||
|
PMR205AB6100M033R30
KEMET Corporation
|
$1.8400 | Yes | Yes | Obsolete | 33 Ω | 100 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 33 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||
|
PMR205AC6470M470R30
KEMET Corporation
|
$1.8700 | Yes | Yes | Obsolete | 470 Ω | 470 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 470 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 20.3 mm | WIRE | 15 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||
|
PMR209MB5470M100R06
KEMET Corporation
|
$1.9210 | Yes | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant |