Parametric results for: easy+rc under Resistor/Capacitor Networks

Filter Your Search

11 - 20 of 130,500 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
504M02QA220
Quantic Paktron
$1.2955 Yes Active 220 Ω 500 nF 10 % 200 V 500 mW 1 1 1 RATED AC VOLTAGE (V): 125 20 % 20 % 1 85 °C -55 °C RC NETWORK BUSSED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO 20.8 mm WIRE 9.4 mm 16.3 mm 27.4 mm ITW PAKTRON RADIAL LEADED, ROHS COMPLIANT unknown
PMR210MB5220M100R30
KEMET Corporation
$1.3119 Yes Yes Active 100 Ω 22 nF 30 % 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO TIN 500 µm WIRE 13 mm 18.5 mm KEMET ELECTRONICS CORP RADIAL LEADED, ROHS COMPLIANT compliant KEMET
P410CP683M300AH101
KEMET Corporation
$1.3232 Yes Active 100 Ω 68 nF 30 % 1 kV 500 mW 1 1 1 RATED AC VOLTAGE (V): 300 20 % 20 % 1 1 kV 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 20.3 mm WIRE 16.5 mm 24 mm KEMET ELECTRONICS CORP compliant KEMET
P410QM223M300AH101
KEMET Corporation
$1.3343 Yes Active 100 Ω 22 nF 30 % 1 kV 1 1 1 RATED AC VOLTAGE (V): 300 20 % 20 % 1 1 kV 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 15.2 mm WIRE 13 mm 18.5 mm KEMET ELECTRONICS CORP compliant KEMET
PMR209MC6100M047R30
KEMET Corporation
$1.3703 Yes Yes Active 47 Ω 100 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 20.3 mm WIRE 7.6 mm 14 mm 24 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET
PMR209MB5470M047R30
KEMET Corporation
$1.3786 Yes Yes Active 47 Ω 47 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO TIN 15.2 mm WIRE 7.3 mm 13 mm 18.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET EAR99 8532.25.00.10
PMR205AB6100M100R30
KEMET Corporation
$1.4259 Yes Yes Obsolete 100 Ω 100 nF 30 % 250 V 500 mW 1 1 1 20 % 20 % 1 100 Ω e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO TIN 15.2 mm WIRE 10.5 mm 18.5 mm KEMET ELECTRONICS CORP RADIAL LEADED, ROHS COMPLIANT compliant KEMET EAR99 8532.25.00.10
PMR209MC6100M022R30
KEMET Corporation
$1.4464 Yes Yes Active 22 Ω 100 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 e2 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO Tin/Nickel (Sn/Ni) 20.3 mm WIRE 7.6 mm 14 mm 24 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET
PMR209MC6100M470R30
KEMET Corporation
$1.4735 Yes Yes Active 470 Ω 100 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 e2 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO TIN NICKEL 20.3 mm WIRE 11.3 mm 16.5 mm 24 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET EAR99 8532.25.00.10
PMR210MB5330M100R19T0
KEMET Corporation
$1.5171 Yes Active e3 RC NETWORK TIN KEMET ELECTRONICS CORP compliant