Filter Your Search
71 - 80 of 57,199 results
|
ATF1502ASV-15JU44
Microchip Technology Inc
|
$2.4700 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
ATF16LV8C-10JU
Microchip Technology Inc
|
$2.4773 | Yes | Yes | Active | 3.3 V | 10 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71 MHz | 64 | MACROCELL | 5.5 V | 3 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018, LCC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
XC9536XL-10CS48I
AMD Xilinx
|
$2.4900 | No | No | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | CSP-48 | not_compliant | EAR99 | 8542.39.00.01 | BGA | 48 | |||||||
|
EPM3064ALC44-10
Altera Corporation
|
$2.5064 | No | No | Transferred | 3.3 V | 10 ns | 64 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | PLASTIC, LCC-44 | not_compliant | 8542.39.00.01 | Intel | LCC | 44 | ||||||||||
|
ATF22V10C-10JU
Microchip Technology Inc
|
$2.5304 | Yes | Yes | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AB, LCC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
ATF1500A-10AU
Microchip Technology Inc
|
$2.5305 | Yes | Yes | Not Recommended | 5 V | 10 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
ATF1500AL-20JU
Microchip Technology Inc
|
$2.5335 | Yes | Yes | Active | 5 V | 20 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 43 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | TQFP44,.47SQ,32 | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
M4-128N/64-15JC
Lattice Semiconductor Corporation
|
$2.5449 | No | No | Obsolete | 5 V | 15 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 37 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, LCC-84 | unknown | EAR99 | 8542.39.00.01 | LCC | 84 | |||||||||
|
XC9572XL-10TQG100I
AMD Xilinx
|
$2.6022 | Yes | Yes | Transferred | 3.3 V | 10 ns | 72 | 72 | 72 | 72 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | LEAD FREE, TQFP-100 | compliant | EAR99 | 8542.39.00.01 | QFP | 100 | |||||||
|
ATF22V10CQZ-20SU
Microchip Technology Inc
|
$2.6232 | Yes | Yes | Active | 5 V | 20 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 38.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip |