Parametric results for: EPM7128SQI100-10N under Programmable Logic Devices

Filter Your Search

51 - 60 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF22V10CQZ-20XU
Microchip Technology Inc
$2.1301 Yes Yes Active 5 V 20 ns 22 10 11 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 38.5 MHz 132 MACROCELL 5.5 V 4.5 V R-PDSO-G24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF22LV10C-10XU
Microchip Technology Inc
$2.1595 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDSO-G24 Not Qualified e3 2 85 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24
ATF16LV8C-10JU
Microchip Technology Inc
$2.2118 Yes Yes Active 3.3 V 10 ns 18 8 7 8 FLASH PLD INDUSTRIAL SQUARE CMOS 7 DEDICATED INPUTS, 8 I/O PAL-TYPE 71 MHz 64 MACROCELL 5.5 V 3 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip GREEN, PLASTIC, MS-018, LCC-20
ATF16V8CZ-15SU
Microchip Technology Inc
$2.2350 Yes Yes Active 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20
XCR3064XL-10VQG44I
AMD Xilinx
$2.2408 Yes Yes Transferred 3.3 V 10 ns 64 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 95 MHz YES YES MACROCELL 3.6 V 2.7 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 LEAD FREE, VQFP-44 QFP 44
ATF22V10C-15JU
Microchip Technology Inc
$2.2942 Yes Yes Active 5 V 15 ns 22 10 10 10 FLASH PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 2 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF16V8CZ-15PU
Microchip Technology Inc
$2.3019 Yes Yes Active 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20
ATF22V10C-15PU
Microchip Technology Inc
$2.3051 Yes Yes Active 5 V 15 ns 22 10 10 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz 132 MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24
ATF1502AS-7JX44
Microchip Technology Inc
$2.3559 Yes Yes Active 5 V 7.5 ns 36 32 4 32 32 EE PLD SQUARE 4 DEDICATED INPUTS, 32 I/O PAL-TYPE 95.23 MHz YES YES 40 MACROCELL 5.25 V 4.75 V S-PQCC-J44 3 70 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.586 mm 16.586 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip GREEN, PLASTIC, MS-018AC, LCC-44
ATF1500AL-20JU
Microchip Technology Inc
$2.3768 Yes Yes Active 5 V 20 ns 32 32 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O NO 43 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ TQFP44,.47SQ,32 SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 16.586 mm 16.586 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip GREEN, PLASTIC, MS-018AC, LCC-44