Parametric results for: ep20k400fc6721 under Programmable Logic Devices

Filter Your Search

31 - 40 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC9572XL-10VQG64I
AMD Xilinx
$1.4783 Yes Yes Transferred 3.3 V 10 ns 36 36 72 52 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O 72 MACROCELLS 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-64 64 compliant EAR99 8542.39.00.01
ATF16V8BQL-15XU
Microchip Technology Inc
$1.5254 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF16LV8C-10XU
Microchip Technology Inc
$1.5875 Yes Yes Active 3.3 V 10 ns 18 8 7 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O PAL-TYPE 71 MHz 64 MACROCELL 5.5 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm MICROCHIP TECHNOLOGY INC 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 compliant EAR99 8542.31.00.01 Microchip
XC9536XL-10VQ44C
AMD Xilinx
$1.5900 No Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 70 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-44 44 compliant EAR99 8542.39.00.01
ATF16V8BQL-15JU
Microchip Technology Inc
$1.6036 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
EPM3032ATC44-10N
Altera Corporation
$1.6100 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM3032ATC44-10
Altera Corporation
$1.6100 No No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 70 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 Intel
LC4032V-75TN44C
Lattice Semiconductor Corporation
$1.6489 Yes Yes Active 3.3 V 7.5 ns 32 30 2 32 30 EE PLD SQUARE 2 DEDICATED INPUTS, 30 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 90 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.39.00.01 Lattice Semiconductor
EPM3128ATC144-5
Altera Corporation
$1.6605 No No Transferred 3.3 V 5 ns 128 96 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 96 I/O YES 192.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01 Intel
ATF22LV10C-10JU
Microchip Technology Inc
$1.6811 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V S-PQCC-J28 Not Qualified e3 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip