Parametric results for: EPM570T100I3 under Programmable Logic Devices

Filter Your Search

31 - 40 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF22LV10C-10JU
Microchip Technology Inc
$1.6865 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V S-PQCC-J28 Not Qualified e3 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
EPM3032ATI44-10N
Altera Corporation
$1.6932 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP unknown 8542.39.00.01 QFP TQFP-44 44
EPM3032ATI44-10
Altera Corporation
$1.6932 No No Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP not_compliant 8542.39.00.01 QFP TQFP-44 44
ATF16LV8C-10XU
Microchip Technology Inc
$1.6965 Yes Yes Active 3.3 V 10 ns 18 8 7 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O PAL-TYPE 71 MHz 64 MACROCELL 5.5 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20
5M40ZE64C5N
Intel Corporation
$1.6977 Yes Active 1.8 V 14 ns 54 FLASH PLD OTHER SQUARE 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 64 PLASTIC/EPOXY HTFQFP TQFP64,.35SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64
XC2C64A-7VQG100C
AMD Xilinx
$1.7126 Yes Yes Transferred 1.8 V 7.5 ns 64 64 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O REAL DIGITAL DESIGN TECHNOLOGY 200 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 QFP 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 100
XC9536XL-10VQG44C
AMD Xilinx
$1.7726 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 QFP LEAD FREE, VQFP-44 44
XC9536XL-10VQ64C
AMD Xilinx
$1.7900 No Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 QFP VQFP-64 64
ATF22V10C-10SU
Microchip Technology Inc
$1.8218 Yes Yes Active 5 V 10 ns 22 10 10 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 90 MHz 132 MACROCELL 5.5 V 4.5 V R-PDSO-G24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF22V10CQ-15JU
Microchip Technology Inc
$1.8224 Yes Yes Active 5 V 15 ns 22 10 10 10 FLASH PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz NO NO 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip