Parametric results for: 886+ples5020 under Programmable Logic Devices

Filter Your Search

31 - 40 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC4032ZE-7MN64I
Lattice Semiconductor Corporation
$1.6484 Yes Active 1.8 V 7.5 ns 4 32 32 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O YES 111 MHz YES YES MACROCELL 1.9 V 1.7 V S-PBGA-B64 Not Qualified e1 3 260 40 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1.1 mm LATTICE SEMICONDUCTOR CORP BGA 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 64 compliant EAR99 8542.39.00.01 11.5 132.1 1519.15 LATTICE SEMICONDUCTOR - LC4032ZE-7MN64I ... more Lattice Semiconductor 2023-03-07 16:10:32 47 11.5 540.5 RoHS 2 (2015/863/EU) 2023-06-14 88 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
EPM3128ATC144-5
Altera Corporation
$1.6605 No No Transferred 3.3 V 5 ns 128 96 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 96 I/O YES 192.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01 11.5 1299.6 14945.4 1307 11.5 15030.5 91 YES 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable CMRT V3.01 [object Object],[object Object],[object ... more 1569877 Commercial: +0C to +70C
LC4032V-75TN44C
Lattice Semiconductor Corporation
$1.6721 Yes Yes Active 3.3 V 7.5 ns 32 30 2 32 30 EE PLD SQUARE 2 DEDICATED INPUTS, 30 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 90 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.39.00.01 LC4032V-75TN44C, CPLD ispMACH 4000V EEPR... more Lattice Semiconductor 2023-03-07 16:10:32 280 11.5 3220 RoHS 2 (2015/863/EU) 2023-06-14 90 YES 7440-02-0, 1333-86-4, 1309-64-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more 1614743 Other: +0C to +90C [object Object],[object Object],[object ... more
EPM3032ATI44-10N
Altera Corporation
$1.6932 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 260.1 11.5 2991.15 RoHS 2 (2015/863/EU) 92 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V3.01 [object Object],[object Object],[object ... more 1569877 Industrial: -40C to +85C [object Object],[object Object],[object ... more
EPM3032ATI44-10
Altera Corporation
$1.6932 No No Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 260.4 11.5 2994.6 2024-01-23 92 YES 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable CMRT V3.01 [object Object],[object Object],[object ... more 1569877 Industrial: -40C to +85C 7439-92-1
5M40ZE64C5N
Intel Corporation
$1.6977 Yes Active 1.8 V 14 ns 54 FLASH PLD OTHER SQUARE 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 64 PLASTIC/EPOXY HTFQFP TQFP64,.35SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm INTEL CORP 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 compliant EAR99 8542.39.00.01 11.5 322 3703 IC CPLD 32MC 7.5NS 64EQFP Intel 2023-03-07 16:10:32 11.5 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more Commercial Extended: +0C to +85C
XC2C64A-7VQG100C
AMD Xilinx
$1.7126 Yes Yes Transferred 1.8 V 7.5 ns 64 64 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O REAL DIGITAL DESIGN TECHNOLOGY 200 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 100 compliant EAR99 8542.39.00.01 539.2 11.5 6200.8 RoHS 2 (2015/863/EU) 2022-06-10 91 YES 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Commercial: +0C to +70C
XC9536XL-10VQG44C
AMD Xilinx
$1.7608 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-44 44 compliant EAR99 8542.39.00.01 267.7 11.5 3078.5499999999997 RoHS 2 (2015/863/EU) 2022-06-10 92 YES 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more 1613532 Commercial: +0C to +70C
XC9536XL-10VQ64C
AMD Xilinx
$1.7900 No Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-64 64 compliant EAR99 8542.39.00.01 11.5 RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more 1613532 Commercial: +0C to +70C
ATF22LV10C-10JU
Microchip Technology Inc
$1.8051 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V S-PQCC-J28 Not Qualified e3 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 11.5 532.55 6124.325 ATF22LV10C-10JU, SPLD ATF22LV10C 500 Gat... more Microchip 2024-08-27 12:01:37 1142.5 11.5 13138.75 RoHS 2 (2015/863/EU) 2024-01-23 91 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.10 [object Object],[object Object] [object Object],[object Object],[object ... more Commercial Extended: +0C to +85C