Parametric results for: epm7064aefc100-7 under Programmable Logic Devices

Filter Your Search

11 - 20 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF16V8BQL-15SU
Microchip Technology Inc
$1.1794 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 compliant EAR99 8542.31.00.01 Microchip
ATF16V8B-15PU
Microchip Technology Inc
$1.1852 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 compliant EAR99 8542.31.00.01 Microchip
ATF16V8B-10JU
Microchip Technology Inc
$1.1856 Yes Yes Active 5 V 10 ns 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 68 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF16V8B-15SU
Microchip Technology Inc
$1.2175 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF16V8B-15JU
Microchip Technology Inc
$1.2433 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
XC9572-15PC84C
AMD Xilinx
$1.3203 No No Obsolete 5 V 15 ns 72 69 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 69 I/O YES 55.6 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC PLASTIC, LCC-84 unknown 8542.39.00.01 LCC 84
XC2C32A-6VQG44I
AMD Xilinx
$1.3701 Yes Yes Transferred 1.8 V 6 ns 32 33 FLASH PLD INDUSTRIAL SQUARE CMOS 33 I/O REAL DIGITAL DESIGN TECHNOLOGY 300 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP LCC32,.2SQ,20 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
ATF16V8BQL-15XU
Microchip Technology Inc
$1.3776 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
EPM3032ALC44-10N
Altera Corporation
$1.3920 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP PLASTIC, LCC-44 unknown 8542.39.00.01 LCC 44
EPM3032ALC44-10
Altera Corporation
$1.4153 No No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP PLASTIC, LCC-44 not_compliant 8542.39.00.01 LCC 44