Parametric results for: atv750l under Programmable Logic Devices

Filter Your Search

41 - 50 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM3032ATI44-10N
Altera Corporation
$1.6932 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM3032ATI44-10
Altera Corporation
$1.6932 No No Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 Intel
5M40ZE64C5N
Intel Corporation
$1.7037 Yes Active 1.8 V 14 ns 54 FLASH PLD OTHER SQUARE 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 64 PLASTIC/EPOXY HTFQFP TQFP64,.35SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm INTEL CORP 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 compliant 8542.39.00.01 Intel EAR99
XC2C64A-7VQG100C
AMD Xilinx
$1.7126 Yes Yes Transferred 1.8 V 7.5 ns 64 64 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O REAL DIGITAL DESIGN TECHNOLOGY 200 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 100 compliant 8542.39.00.01 EAR99
XC9536XL-10VQ64C
AMD Xilinx
$1.7900 No Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-64 64 compliant 8542.39.00.01 EAR99
5M40ZE64C5N
Altera Corporation
$1.8625 Yes Yes Transferred 1.8 V 14 ns 54 FLASH PLD OTHER SQUARE 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.35SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm ALTERA CORP QFP 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 64 compliant 8542.39.00.01 Intel
XC9536XL-7VQ64C
AMD Xilinx
$1.8900 No Yes Transferred 3.3 V 7.5 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-64 64 compliant 8542.39.00.01 EAR99
XC9536XL-10CS48C
AMD Xilinx
$1.9900 No No Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e0 3 70 °C 240 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC BGA CSP-48 48 not_compliant 8542.39.00.01 EAR99
XC9536XL-10VQ44I
AMD Xilinx
$1.9900 No Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-44 44 compliant 8542.39.00.01 EAR99
XC9536XL-10CSG48C
AMD Xilinx
$1.9900 Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e1 3 70 °C 260 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC BGA LEAD FREE, CSP-48 48 compliant 8542.39.00.01 EAR99