Parametric results for: xc95108-20pq100i under Programmable Logic Devices

Filter Your Search

21 - 30 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC9536XL-10VQG44I
AMD Xilinx
$1.4271 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-44 44 unknown EAR99 8542.39.00.01
ATF16V8BQL-15JU
Microchip Technology Inc
$1.4567 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
XC9572XL-10VQG64I
AMD Xilinx
$1.4783 Yes Yes Transferred 3.3 V 10 ns 36 36 72 52 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O 72 MACROCELLS 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-64 64 compliant EAR99 8542.39.00.01
ATF16V8BQL-15PU
Microchip Technology Inc
$1.4851 Yes Yes Active 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 compliant EAR99 8542.31.00.01 Microchip
SLG47004V
Renesas Electronics Corporation
$1.5695 Yes Yes Active 2.5 V 8 7 1 20 7 OT PLD SQUARE 1 DEDICATED INPUTS, 7 I/O PLA-TYPE YES NO MACROCELL 5.5 V 2.4 V S-XQCC-N24 1 85 °C -40 °C 24 UNSPECIFIED VQCCN LCC24,.12SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3 mm 3 mm 600 µm RENESAS ELECTRONICS CORP TQFN 24 compliant Renesas Electronics
XC9536XL-10VQ44C
AMD Xilinx
$1.5900 No Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 70 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-44 44 compliant EAR99 8542.39.00.01
EPM3032ATC44-10N
Altera Corporation
$1.6100 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01
EPM3032ATC44-10
Altera Corporation
$1.6100 No No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 70 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01
EPM3128ATC144-5
Altera Corporation
$1.6605 No No Transferred 3.3 V 5 ns 128 96 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 96 I/O YES 192.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01
LC4032V-75TN44C
Lattice Semiconductor Corporation
$1.6721 Yes Yes Active 3.3 V 7.5 ns 32 30 2 32 30 EE PLD SQUARE 2 DEDICATED INPUTS, 30 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 90 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.39.00.01 Lattice Semiconductor