Filter Your Search
31 - 40 of 61,500 results
![]() |
LC4032V-10TN44I
Lattice Semiconductor Corporation
|
$0.9767 | Yes | Yes | Active | 3.3 V | 10 ns | 32 | 30 | 2 | 32 | 30 | EE PLD | SQUARE | 2 DEDICATED INPUTS, 30 I/O | PAD-TYPE | 86 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||
![]() |
M4A3-32/32-10JNC
Lattice Semiconductor Corporation
|
$0.9869 | Yes | Yes | Obsolete | 3.3 V | 10 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||
![]() |
LC4256V-75FTN256AI
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 3.3 V | 7.5 ns | 132 | 128 | 4 | 256 | 128 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 128 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||
![]() |
M4A3-512/192-7FANC
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 7.5 ns | 512 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 76.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||
![]() |
M4A3-512/192-10FANC
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 10 ns | 512 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||
![]() |
M4A3-512/192-12FANI
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 12 ns | 512 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||
|
SLG46827-AG
Renesas Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP | 20 | compliant | Renesas Electronics | |||||||||||||||||
![]() |
M4A3-384/192-65FANC
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 6.5 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | PAL-TYPE | 95.2 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
XC95288XL-7TQ144C
AMD Xilinx
|
$1.0000 | No | Yes | Transferred | 3.3 V | 7.5 ns | 117 | 117 | 288 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
XCR3032XL-7VQ44C
AMD Xilinx
|
$1.0000 | No | Yes | Transferred | 3.3 V | 7.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 119 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 |