Parametric results for: 5962-9061102xa under Programmable Logic Devices

Filter Your Search

41 - 50 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF22LV10C-10PU
Microchip Technology Inc
$1.8316 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 compliant EAR99 8542.31.00.01 Microchip
XC9536XL-7VQ64C
AMD Xilinx
$1.8900 No Yes Transferred 3.3 V 7.5 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC VQFP-64 compliant EAR99 8542.39.00.01 QFP 64
ATF1502ASV-15AU44
Microchip Technology Inc
$1.9581 Yes Yes Active 3.3 V 15 ns 32 32 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP QFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 3A991.A.2 8542.31.00.01 Microchip
XC9536XL-10CS48C
AMD Xilinx
$1.9900 No No Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e0 3 70 °C 240 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC CSP-48 not_compliant EAR99 8542.39.00.01 BGA 48
XC9536XL-10VQ44I
AMD Xilinx
$1.9900 No Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
XC9536XL-10CSG48C
AMD Xilinx
$1.9900 Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e1 3 70 °C 260 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC LEAD FREE, CSP-48 compliant EAR99 8542.39.00.01 BGA 48
XC9536XL-7VQG44I
AMD Xilinx
$2.0900 Yes Yes Transferred 3.3 V 7.5 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
XC9536XL-7CSG48C
AMD Xilinx
$2.0900 Yes Yes Transferred 3.3 V 7.5 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e1 3 70 °C 260 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC LEAD FREE, CSP-48 compliant EAR99 8542.39.00.01 BGA 48
XC9536XL-7VQ44I
AMD Xilinx
$2.0900 No Yes Transferred 3.3 V 7.5 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
XC9572XL-10VQG64C
AMD Xilinx
$2.1121 Yes Yes Transferred 3.3 V 10 ns 36 36 72 52 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O 72 MACROCELLS 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-64 compliant EAR99 8542.39.00.01 QFP 64