Parametric results for: xc5206-6pq160c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc52066pq160c Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
XC5206-6PQ160C
AMD Xilinx
Check for Price No No Obsolete 5 V 133 133 784 6000 196 5.6 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 196 CLBS, 6000 GATES MAX AVAILABLE 10000 LOGIC GATES 83 MHz 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 3 85 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP PLASTIC, QFP-160 160 not_compliant 8542.39.00.01