Filter Your Search
51 - 60 of 407,900 results
|
LCMXO3L-640E-5MG121C
Lattice Semiconductor Corporation
|
$6.1622 Buy | Yes | Active | 1.2 V | 100 | 100 | 80 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 80 CLBS | 1.26 V | 1.14 V | S-PBGA-B121 | e1 | 3 | 85 °C | 260 | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X11,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||||||
|
EP2C5F256C8N
Altera Corporation
|
$6.1747 Buy | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | unknown | 8542.39.00.01 | BGA | LEAD FREE, FBGA-256 | 256 | ||||||||
|
ICE40LP1K-CM49
Lattice Semiconductor Corporation
|
$6.2469 Buy | Yes | Active | 1.2 V | 35 | 35 | 1280 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 133 MHz | 1.26 V | 1.14 V | S-PBGA-B49 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 3 mm | 3 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | UCBGA-49 | |||||||
|
XC3S250E-4PQG208C
AMD Xilinx
|
$6.2793 Buy | Yes | Yes | Obsolete | 1.2 V | 158 | 126 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | QFP | QFP-208 | 208 | ||||||
|
XC3S250E-4TQG144I
AMD Xilinx
|
$6.2793 Buy | Yes | Yes | Transferred | 1.2 V | 108 | 80 | 5508 | 250000 | 612 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | QFP | TQFP-144 | 144 | |||||
|
EP4CE6F17I7N
Altera Corporation
|
$6.3935 Buy | Yes | Yes | Transferred | 1.2 V | 179 | 179 | 6272 | 392 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 392 CLBS | 472.5 MHz | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | ALTERA CORP | compliant | 8542.39.00.01 | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | ||||||||||||||
|
EP4CE6E22I7N
Altera Corporation
|
$6.5077 Buy | Yes | Yes | Transferred | 1.2 V | 91 | 91 | 6272 | 392 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 392 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e2 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Matte Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | compliant | 8542.39.00.01 | QFP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 | 144 | ||||||||||||
|
XC6SLX16-2CSG324C
AMD Xilinx
|
$6.5077 Buy | Yes | Yes | Transferred | 1.2 V | 232 | 232 | 14579 | 1139 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1139 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | BGA | 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | 324 | |||||||
|
LCMXO2-256ZE-1TG100I
Lattice Semiconductor Corporation
|
$6.5375 Buy | Yes | Yes | Active | 1.2 V | 55 | 55 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | 93.7 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | TQFP-100 | ||||||||||
|
XC3S500E-4FTG256C
AMD Xilinx
|
$6.5504 Buy | Yes | Yes | Transferred | 1.2 V | 190 | 149 | 10476 | 500000 | 1164 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1164 CLBS, 500000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | BGA | FTBGA-256 | 256 |