Parametric results for: EP1SGX40GF1020C5 under Field Programmable Gate Arrays

Filter Your Search

31 - 40 of 408,330 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6SLX100T-2FGG676I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 376 376 101261 7911 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 7911 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 100 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
LFE2M50SE-6FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 50000 6000 331 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 357 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-900 900 compliant 3A991.D 8542.39.00.01
XC6SLX75-2FG676I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 400 400 74637 5831 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5831 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 100 °C -40 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, FBGA-676 676 not_compliant 3A991.D 8542.39.00.01
XC6SLX16-3FTG256C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 186 186 14579 1139 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
XC3S400-5FG456C
AMD Xilinx
$1.0000 No No Transferred 1.2 V 264 264 8064 400000 896 530 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 896 CLBS, 400000 GATES 725 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e0 3 85 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, FBGA-456 456 not_compliant 3A991.D 8542.39.00.01
XC6SLX150-2FGG676C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 498 498 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
XC6SLX75-2CSG484I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 310 310 74637 5831 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5831 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 260 30 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 19 mm 19 mm 1.8 mm XILINX INC BGA 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 484 compliant 3A991.D 8542.39.00.01
XC3S1500-4FG320I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 221 221 29952 1500000 3328 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 3328 CLBS, 1500000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e0 3 225 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC BGA 19 X 19 MM, FBGA-320 320 not_compliant 3A991.D 8542.39.00.01
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 38 38 2100 264 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 264 CLBS 1.26 V 1.14 V R-PBGA-B49 e1 3 100 °C -40 °C 260 49 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 3.106 mm 3.185 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC3S4000-4FGG676I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 489 489 62208 4000000 6912 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6912 CLBS, 4000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 260 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA 27 X 27 MM, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01